KIT HEATSHRINK 6" 92 PCS COLOR - DWP-125-KIT3 - Kits
| Digi-Key Part Number | DWP3-KIT-ND |
1 |
101.48000 |
Extended Price
101.48 |
| Manufacturer Part Number | DWP-125-KIT3 | |||
| Description | KIT HEATSHRINK 6" 92 PCS COLOR | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DWP-125-KIT3 |
| Vendor | Tyco Electronics |
| Category | Kits |
| Values | 92 pcs - 6" (152.4mm) lengths |
| Diameter | 25 ea of 1/8", 3/16", 24 ea of 1/4", 10 ea of 1/2", 5 ea of 3/4", 3 ea of 1" |
| Color | - |
| Packaging | Plastic Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DWP 125 KIT3 DWP125KIT3 DWP3 KIT ND DWP3KITND DWP3-KIT |
DWP-125-KIT3 Specification Sheet
KIT HEATSHRINK 6" 92 PCS COLOR - DWP-125-KIT3 (DWP3-KIT-ND) - Kits
Related parts Kits :KIT HEATSHRINK 6" 92 PCS COLOR - DWP-125-KIT3
Order 'kit heatshrink 6" 92 pcs color - DWP-125-KIT3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP3-KIT-ND.
HEATSHRINK 1"X6" 3 PCS BLK - DWP-125-1-KIT3-REFILL
Order 'heatshrink 1"x6" 3 pcs blk - DWP-125-1-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP001M-ND.
KIT HEATSHRINK 6" 133 PCS COLOR - VERSAFIT-KIT-2-COLOR
Order 'kit heatshrink 6" 133 pcs color - VERSAFIT-KIT-2-COLOR' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA2-KIT-ND.
HEATSHRINK 1/2"X6" 10 PCS - DWP-125-1/2-KIT3-REFILL
Order 'heatshrink 1/2"x6" 10 pcs - DWP-125-1/2-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP012M-ND.
HEATSHRINK 1/4"X6" 24 PCS - DWP-125-1/4-KIT3-REFILL
Order 'heatshrink 1/4"x6" 24 pcs - DWP-125-1/4-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP014M-ND.
HEATSHRINK 1/8"X6" 25 PCS - DWP-125-1/8-KIT3-REFILL
Order 'heatshrink 1/8"x6" 25 pcs - DWP-125-1/8-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP018M-ND.
HEATSHRINK 3/4"X6" 5 PCS - DWP-125-3/4-KIT3-REFILL
Order 'heatshrink 3/4"x6" 5 pcs - DWP-125-3/4-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP034M-ND.
HEATSHRINK 3/16"X6" 25 PCS - DWP-125-3/16-KIT3-REFILL
Order 'heatshrink 3/16"x6" 25 pcs - DWP-125-3/16-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP316M-ND.
KIT HEATSHRNK 6" 126 PCS BLK - VERSAFIT-KIT-1-0
Order 'kit heatshrnk 6" 126 pcs blk - VERSAFIT-KIT-1-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA1-KIT-ND.
KIT HEATSHRINK 3M 55 PC 275' - FPC-KIT
Order 'kit heatshrink 3m 55 pc 275' - FPC-KIT' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FPC-KIT-ND.
HEATSHRINK 6" 19 PCS CLR - ES1000-KIT3-REFILL
Order 'heatshrink 6" 19 pcs clr - ES1000-KIT3-REFILL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ES1000C-ND.
HEATSHRINK POLY 1"X4' BLK - DWP-125-1-0-STK
Order 'heatshrink poly 1"x4' blk - DWP-125-1-0-STK' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP001K-ND.
HEATSHRINK POLY 1.5"X4' BLK - DWP-125-1-1/2-0-STK
Order 'heatshrink poly 1.5"x4' blk - DWP-125-1-1/2-0-STK' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP112K-ND.
MIN RADIAL KIT Z-SERIES 150 PCS. - Q17521
Order 'min radial kit z-series 150 pcs. - Q17521' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Z-KIT-ND.
RECP 50 POS KIT B SLOT 5 PC PT - 6-229913-4
Order 'recp 50 pos kit b slot 5 pc pt - 6-229913-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-229913-4-ND.
Send this link via E-Mail
Help With This Screen
