Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143ZUA-TP
TRANS DGTL PNP 200MW SOT-323 - DTA143ZUA-TP - Discrete Semiconductor Products
| Digi-Key Part Number | DTA143ZUA-TPMSDKR-ND |
1 10 100 250 500 1000 |
.50000 .34000 .16000 .11400 .08700 .06000 |
Extended Price
0.50 3.40 16.00 28.50 43.50 60.00 |
| Manufacturer Part Number | DTA143ZUA-TP | |||
| Description | TRANS DGTL PNP 200MW SOT-323 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DTA143ZUA-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DTA143ZUA TP DTA143ZUATP DTA143ZUA TPMSDKR ND DTA143ZUATPMSDKRND DTA143ZUA-TPMSDKR |
TRANS DGTL PNP 200MW SOT-323 - DTA143ZUA-TP (DTA143ZUA-TPMSDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143ZUA-TPTransistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143ZUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA143ZUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA143ZUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143ZUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA143ZUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA143ZUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA114EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA114EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA114EUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA114EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA114EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA114EUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA114TUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA114TUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA114TUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA114TUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA114TUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA114TUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA123JUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA123JUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA123JUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA123JUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA123JUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA123JUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA124EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA124EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA124EUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA124EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA124EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA124EUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA143EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA143EUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA143EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA143EUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA144EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA144EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA144EUA-TPMSCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA144EUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA144EUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number DTA144EUA-TPMSDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co PNP - Pre-Biased DTA143ZUA-TP
Order 'trans dgtl pnp 200mw sot-323 - DTA143ZUA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number DTA143ZUA-TPMSTR-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Micro Commercial Co (VA) PNP - Pre-Biased DTA143ZUA-TP
Send this link via E-Mail
Help With This Screen
