Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT

Digi-Key Part Number P008T-ND
Price Break
1
10
200
1380
2760
5520
Unit Price
3.63000
3.26300
2.90000
2.17500
1.92850
1.84875
Extended Price
3.63
32.63
580.00
3001.50
5322.66
10205.10
Manufacturer Part NumberHHR-75AAA/B5BT
DescriptionBATT NIMH 700MAH W/BUTTON W/TAB
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-75AAA/B5BT
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeNickel-Metal Hydride
Cell TypeAAA
Voltage1.200 V [Typ]
Battery Capacity700.00 mA-h [Nom]
Termination StyleSolder Tab
Diameter10.4140 mm [Typ]
Height44.450 mm [Typ]
Weight11.9070 g [Nom]
Quick Charge450.00 mA @ 1.7 h
Standard Charge70.00 mA @ 16.0 h
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 75AAA B5BT
HHR75AAAB5BT
P008T ND
P008TND
P008T

HHR-75AAA/B5BT Specification Sheet

Image of BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT

BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT (P008T-ND)

Related parts:
BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT
 Order 'batt nimh 700mah w/button w/tab - HHR-75AAA/B5BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008T-ND.
BATT NIMH 650MAH W/BUTTON W/TAB - HHR-70AAAC7B
 Order 'batt nimh 650mah w/button w/tab - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P051T-ND.
BATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT
 Order 'batt nimh 1550mah w/button w/tab - HHR-160AAC7BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P060T-ND.
BATT NIMH D 1.2V 8250MAH W/TAB - HHR-900DA01T
 Order 'batt nimh d 1.2v 8250mah w/tab - HHR-900DA01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P640T-ND.
BATT NIMH SC 1.2V 2450MAH W/TAB - HHR-260SCPY01T
 Order 'batt nimh sc 1.2v 2450mah w/tab - HHR-260SCPY01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P641T-ND.
BATT NIMH 2000MAH W/BUTTON & TAB - HHR210AA/B2BT
 Order 'batt nimh 2000mah w/button & tab - HHR210AA/B2BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P220T-ND.
BATT NICAD 700MAH W/BUTTON AA - P-70AAR/D1B
 Order 'batt nicad 700mah w/button aa - P-70AAR/D1B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P251-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2100T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2100T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY132T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-1700T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-1700T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY133T-ND.
BATT NIMH 1.2V AA BUTTON W/TAB - HR-3U-2500T
 Order 'batt nimh 1.2v aa button w/tab - HR-3U-2500T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY134T-ND.
BATT NIMH 1.2V AAA BUTTON W/TAB - HR-4U-800T
 Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141T-ND.
BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B5B
 Order 'battery nimh aaa 700mah w/button - HHR-75AAA/B5B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-ND.
BATTERY PACK NIMH 2.4V 700MAH - HHR-75AAA/BF2
 Order 'battery pack nimh 2.4v 700mah - HHR-75AAA/BF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F021-ND.
BATTERY PACK NIMH 4.8V 700MAH - HHR-75AAA/BF2X2
 Order 'battery pack nimh 4.8v 700mah - HHR-75AAA/BF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F022-ND.
BATTERY PACK NIMH 7.2V 700MAH - HHR-75AAA/BF2X3
 Order 'battery pack nimh 7.2v 700mah - HHR-75AAA/BF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-F023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT NIMH 650MAH W/BUTTON W/TAB - HHR-70AAAC7B Next: BATT NIMH 9V 150MAH BULK - NH22VP