DIODE SCHOTTKY 45V 15A TO-263AB - DSSK28-0045BS - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 45V IXYS Schottky DSSK28-0045BS
| Digi-Key Part Number | DSSK28-0045BS-ND |
800 |
1.34000 |
Extended Price
1072.00 |
| Manufacturer Part Number | DSSK28-0045BS | |||
| Description | DIODE SCHOTTKY 45V 15A TO-263AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSSK28-0045BS |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 480mV @ 15A |
| Current - Reverse Leakage @ Vr | 20mA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSSK28 0045BS DSSK280045BS |
DSSK28-0045BS Specification Sheet
DIODE SCHOTTKY 45V 15A TO-263AB - DSSK28-0045BS (DSSK28-0045BS-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 15A 45V IXYS Schottky DSSK28-0045BSDIODE SCHOTTKY 45V 15A TO-263AB - DSSK28-0045BS
Order 'diode schottky 45v 15a to-263ab - DSSK28-0045BS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK28-0045BS-ND.
DIODE SCHOTTKY 45V 15A TO-263AB - DSSK28-0045BS-TUBE
Order 'diode schottky 45v 15a to-263ab - DSSK28-0045BS-TUBE' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK28-0045BS-TUBE-ND.
DIODE SCHOTTKY 45V 15A TO-220AB - DSSK28-0045B
Order 'diode schottky 45v 15a to-220ab - DSSK28-0045B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK28-0045B-ND.
DIODE SCHOTTKY 45V 15A TO-220AB - DSSK28-0045A
Order 'diode schottky 45v 15a to-220ab - DSSK28-0045A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK28-0045A-ND.
DIODE SCHOTTKY 45V 15A TO-247AD - DSSK30-0045B
Order 'diode schottky 45v 15a to-247ad - DSSK30-0045B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK30-0045B-ND.
DIODE SCHOTTKY 45V 15A TO-220 - DSA15I45PA
Order 'diode schottky 45v 15a to-220 - DSA15I45PA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA15I45PA-ND.
DIODE SCHOTTKY 45V 15A TO-262 - DSA15IM45IB
Order 'diode schottky 45v 15a to-262 - DSA15IM45IB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA15IM45IB-ND.
DIODE SCHOTTKY 45V 15A TO-262 - DSB15IM45IB
Order 'diode schottky 45v 15a to-262 - DSB15IM45IB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSB15IM45IB-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CT-T
Order 'diode schottky 45v 15a d2pak - MBRB1545CT-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRB1545CTDICT-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CT-T
Order 'diode schottky 45v 15a d2pak - MBRB1545CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRB1545CTDITR-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CT-T
Order 'diode schottky 45v 15a d2pak - MBRB1545CT-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRB1545CTDIDKR-ND.
DIODE SCHOTTKY 45V 15A TO-220AC - VS-12TQ045
Order 'diode schottky 45v 15a to-220ac - VS-12TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045S
Order 'diode schottky 45v 15a d2pak - VS-12TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045S-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045SPBF
Order 'diode schottky 45v 15a d2pak - VS-12TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045SPBF-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 15A 45V IXYS Schottky DSSK28-0045BS
Send this link via E-Mail
Help With This Screen
