DIODE SCHOTTKY 45V 16A TO-263AB - DSS16-0045AS - Discrete Semiconductor Products
| Digi-Key Part Number | DSS16-0045AS-ND |
800 |
.87000 |
Extended Price
696.00 |
| Manufacturer Part Number | DSS16-0045AS | |||
| Description | DIODE SCHOTTKY 45V 16A TO-263AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSS16-0045AS |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 16A |
| Voltage - Forward (Vf) (Max) @ If | 670mV @ 15A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSS16 0045AS DSS160045AS |
DSS16-0045AS Specification Sheet
DIODE SCHOTTKY 45V 16A TO-263AB - DSS16-0045AS (DSS16-0045AS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 16A TO-263AB - DSS16-0045AS
Order 'diode schottky 45v 16a to-263ab - DSS16-0045AS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS16-0045AS-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - DSS16-0045A
Order 'diode schottky 45v 16a to-220ac - DSS16-0045A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS16-0045A-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - DSS16-0045B
Order 'diode schottky 45v 16a to-220ac - DSS16-0045B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS16-0045B-ND.
DIODE SCHOTTKY 45V 16A TO220-2 - SBL1645
Order 'diode schottky 45v 16a to220-2 - SBL1645' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL1645DI-ND.
DIODE SCHOTTKY 100V 16A TO-263AB - DSS16-01AS
Order 'diode schottky 100v 16a to-263ab - DSS16-01AS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS16-01AS-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G
Order 'diode schottky 45v 16a to220ac - MBR1645G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645GOS-ND.
DIODE SCHOTTKY 45V 16A TO-220AC - VS-MBR1645
Order 'diode schottky 45v 16a to-220ac - VS-MBR1645' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645IR-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645
Order 'diode schottky 45v 16a to220ac - MBR1645' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645OS-ND.
DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF
Order 'diode schottky 45v 16a to220ac - VS-MBR1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645PBF-ND.
DIODE SCHOTTKY 45V 16A D2PAK - VS-MBRB1645
Order 'diode schottky 45v 16a d2pak - VS-MBRB1645' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1645-ND.
DIODE SCHOTTKY 45V 16A D2PAK - VS-MBRB1645PBF
Order 'diode schottky 45v 16a d2pak - VS-MBRB1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1645PBF-ND.
DIODE SCHOTTKY 45V 10A TO-220AC - DSS10-0045A
Order 'diode schottky 45v 10a to-220ac - DSS10-0045A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS10-0045A-ND.
DIODE SCHOTTKY 100V 16A TO-220AC - DSS16-01A
Order 'diode schottky 100v 16a to-220ac - DSS16-01A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS16-01A-ND.
DIODE SCHOTTKY 45V 25A TO-220AC - DSS25-0045A
Order 'diode schottky 45v 25a to-220ac - DSS25-0045A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS25-0045A-ND.
DIODE SCHOTTKY 45V 6A TO-252AA - DSS6-0045AS
Order 'diode schottky 45v 6a to-252aa - DSS6-0045AS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS6-0045AS-ND.
Send this link via E-Mail
Help With This Screen
