IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32GP204T-I/ML
| Digi-Key Part Number | DSPIC33FJ32GP204T-I/MLTR-ND |
1600 |
3.38000 |
Extended Price
5408.00 |
| Manufacturer Part Number | DSPIC33FJ32GP204T-I/ML | |||
| Description | IC DSPIC MCU/DSP 32K 44QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ32GP204T-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 2K x 8 |
| Number of I /O | 35 |
| Package / Case | 44-QFN |
| Speed | 40 MIPs |
| Controller Series | dsPIC33F |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 13x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ32GP204T I ML DSPIC33FJ32GP204TIML DSPIC33FJ32GP204T I MLTR ND DSPIC33FJ32GP204TIMLTRND DSPIC33FJ32GP204T-I/MLTR |
DSPIC33FJ32GP204T-I/ML Specification Sheet
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32GP204T-I/ML (DSPIC33FJ32GP204T-I/MLTR-ND)
Related parts:IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32GP204T-I/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32GP204T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32GP204T-I/MLTR-ND.
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32GP204-E/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32GP204-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32GP204-E/ML-ND.
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32GP204-I/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32GP204-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32GP204-I/ML-ND.
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32MC204-E/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32MC204-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32MC204-E/ML-ND.
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32MC204-I/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32MC204-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32MC204-I/ML-ND.
IC DSPIC MCU/DSP 32K 44QFN - DSPIC33FJ32MC204T-I/ML
Order 'ic dspic mcu/dsp 32k 44qfn - DSPIC33FJ32MC204T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32MC204T-I/MLTR-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010-20E/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-20I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301020IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301030IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-20E/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-20I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-20I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-20E/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011-20E/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-20I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-20I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301120IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301130IML-ND.
Send this link via E-Mail
Help With This Screen