IC DSPIC MCU/DSP 12K 44QFN - DSPIC30F2023-30I/ML
| Digi-Key Part Number | DSPIC30F2023-30I/ML-ND |
1 25 100 |
10.48000 5.37000 5.24000 |
Extended Price
10.48 134.25 524.00 |
| Manufacturer Part Number | DSPIC30F2023-30I/ML | |||
| Description | IC DSPIC MCU/DSP 12K 44QFN | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F2023-30I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 12K x 8 |
| RAM Size | 512 x 8 |
| Number of I /O | 35 |
| Package / Case | 44-QFN |
| Speed | 30 MIPs |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 12x10b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F2023 30I ML DSPIC30F202330IML |
DSPIC30F2023-30I/ML Specification Sheet
IC DSPIC MCU/DSP 12K 44QFN - DSPIC30F2023-30I/ML (DSPIC30F2023-30I/ML-ND)
Related parts:IC DSPIC MCU/DSP 12K 44QFN - DSPIC30F2023-30I/ML
Order 'ic dspic mcu/dsp 12k 44qfn - DSPIC30F2023-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2023-30I/ML-ND.
IC DSPIC MCU/DSP 12K 44QFN - DSPIC30F2023-20E/ML
Order 'ic dspic mcu/dsp 12k 44qfn - DSPIC30F2023-20E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2023-20E/ML-ND.
IC DSPIC MCU/DSP 12K 44QFN - DSPIC30F2023T-30I/ML
Order 'ic dspic mcu/dsp 12k 44qfn - DSPIC30F2023T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2023T-30I/MLTR-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2011-30I/ML
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2011-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201130IML-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2011T-30I/ML
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2011T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2011T-30I/ML-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2012-30I/ML
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2012-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201230IML-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2012T-30I/ML
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2012T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301030IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3010T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3010T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3010T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301130IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3011T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3011T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3011T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3012-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3012-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301230IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3012T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3012T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3012T-30I/ML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3013-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3013-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F301330IML-ND.
IC DSPIC MCU/DSP 24K 44QFN - DSPIC30F3013T-30I/ML
Order 'ic dspic mcu/dsp 24k 44qfn - DSPIC30F3013T-30I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F3013T-30I/ML-ND.
Send this link via E-Mail
Help With This Screen