Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM24DREH
CONN EDGECARD 48POS .156 EYELET - ASM24DREH - Connectors, Interconnects
| Digi-Key Part Number | ASM24DREH-ND |
10 |
56.14500 |
Extended Price
561.45 |
| Manufacturer Part Number | ASM24DREH | |||
| Description | CONN EDGECARD 48POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASM24DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASM24DREH ASM24DREH |
CONN EDGECARD 48POS .156 EYELET - ASM24DREH (ASM24DREH-ND) - Connectors, Interconnects
Related parts Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM24DREHGold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM24DREH
Order 'conn edgecard 48pos .156 eyelet - ASM24DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM24DREH-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEF
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEF-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEH
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEH-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEI
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEI-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEI-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEN
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEN-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEN-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSEP-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSES
Order 'conn edgecard 48pos .156 eyelet - ABM24DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSES-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM24DSES-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSES-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM24DSEF
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEF-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM24DSEH
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEH-ND.
Options for Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ASM24DREH
Send this link via E-Mail
Help With This Screen
