DSF STORAGE CHOKE 0.6A - DSF-18-0002
| Digi-Key Part Number | DSF-18-0002-ND |
45 |
4.81600 |
Extended Price
216.72 |
| Manufacturer Part Number | DSF-18-0002 | |||
| Description | DSF STORAGE CHOKE 0.6A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSF-18-0002 |
| Vendor | Schurter Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 500µH |
| Tolerance | ±15% |
| Series | DSF |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 600mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 2.5MHz |
| DC Resistance (DCR) | 360.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSF 18 0002 DSF180002 |
DSF-18-0002 Specification Sheet
DSF STORAGE CHOKE 0.6A - DSF-18-0002 (DSF-18-0002-ND)
Related parts:DSF STORAGE CHOKE 0.6A - DSF-18-0002
Order 'dsf storage choke 0.6a - DSF-18-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DSF-18-0002-ND.
DLF LINEAR CHOKE 0.6A - DLF-18-0002
Order 'dlf linear choke 0.6a - DLF-18-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DLF-18-0002-ND.
DS STORAGE CHOKE 1.4A - DS1-25-0001
Order 'ds storage choke 1.4a - DS1-25-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DS1-25-0001-ND.
DS STORAGE CHOKE 3.15A - DS1-30-0003
Order 'ds storage choke 3.15a - DS1-30-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DS1-30-0003-ND.
FMW4 INPUT FILTER 6A - FMW-65-0002
Order 'fmw4 input filter 6a - FMW-65-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number FMW-65-0002-ND.
DFK4 COMPENSATED CHOKE 6A SPEZ - DFK-48-0008
Order 'dfk4 compensated choke 6a spez - DFK-48-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFK-48-0008-ND.
DFKF COMPENSATED CHOKE 0.4A - DFKF-18-0001
Order 'dfkf compensated choke 0.4a - DFKF-18-0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0001-ND.
DFKF COMPENSATED CHOKE 1.2A - DFKF-18-0003
Order 'dfkf compensated choke 1.2a - DFKF-18-0003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0003-ND.
DFKF COMPENSATED CHOKE 4A - DFKF-18-0006
Order 'dfkf compensated choke 4a - DFKF-18-0006' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKF-18-0006-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-14-0002
Order 'dfkh compensated choke 1a - DFKH-14-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-14-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-22-0002
Order 'dfkh compensated choke 1a - DFKH-22-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-22-0002-ND.
DFKH COMPENSATED CHOKE 1A - DFKH-31-0002
Order 'dfkh compensated choke 1a - DFKH-31-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0002-ND.
DFKH COMPENSATED CHOKE 6A - DFKH-31-0008
Order 'dfkh compensated choke 6a - DFKH-31-0008' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFKH-31-0008-ND.
DFSG SATURATION CHOKE 1.5A - DFSG-20-0002
Order 'dfsg saturation choke 1.5a - DFSG-20-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-20-0002-ND.
DFSG SATURATION CHOKE 10A - DFSG-33-0002
Order 'dfsg saturation choke 10a - DFSG-33-0002' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DFSG-33-0002-ND.
Send this link via E-Mail
Help With This Screen