IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3036G
| Digi-Key Part Number | A3AAG-3036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.54000 8.58500 6.32550 5.45948 5.08296 4.38263 4.14166 4.00612 |
Extended Price
10.54 85.85 632.55 1364.87 2541.48 4382.63 10354.15 20030.60 |
| Manufacturer Part Number | A3AAG-3036G | |||
| Description | IDC CABLE-ASC30G/ AE34G / ASC30G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-3036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 3036G A3AAG3036G |
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3036G (A3AAG-3036G-ND)
Related parts:IDC CABLE-ASN30A/ AE34G / X - A1AXA-3036G
Order 'idc cable-asn30a/ ae34g / x - A1AXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036G-ND.
IDC CABLE-ASS30A/ AE34G / X - A1BXA-3036G
Order 'idc cable-ass30a/ ae34g / x - A1BXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3036G-ND.
IDC CABLE-ASR30G/ AE34G / X - A1BXG-3036G
Order 'idc cable-asr30g/ ae34g / x - A1BXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3036G-ND.
IDC CABLE-AKN30A/ AE34G / X - A1CXA-3036G
Order 'idc cable-akn30a/ ae34g / x - A1CXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036G-ND.
IDC CABLE-AKC30G/ AE34G / X - A1CXG-3036G
Order 'idc cable-akc30g/ ae34g / x - A1CXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3036G-ND.
IDC CABLE-AKP30A/ AE34G / X - A1DXA-3036G
Order 'idc cable-akp30a/ ae34g / x - A1DXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3036G-ND.
IDC CABLE-AKR30G/ AE34G / X - A1DXG-3036G
Order 'idc cable-akr30g/ ae34g / x - A1DXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3036G-ND.
IDC CABLE-APK30A/ AE34G / X - A1KXA-3036G
Order 'idc cable-apk30a/ ae34g / x - A1KXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-3036G-ND.
IDC CABLE-APR30A/ AE34G / X - A1RXA-3036G
Order 'idc cable-apr30a/ ae34g / x - A1RXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3036G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3418G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3418G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3436G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3436G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3036G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3036G-ND.
Send this link via E-Mail
Help With This Screen