Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092T#
IBTN PROBE W/TACTILE FEEDBACK - DS9092T# - Integrated Circuits (ICs)
| Digi-Key Part Number | DS9092T#-ND |
1 25 50 100 |
21.17000 15.98000 13.32000 9.40000 |
Extended Price
21.17 399.50 666.00 940.00 |
| Manufacturer Part Number | DS9092T# | |||
| Description | IBTN PROBE W/TACTILE FEEDBACK | |||
| Quantity Available | 451 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS9092T# |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | Probe |
| Packaging | Bulk |
| Drawing Number | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS9092T# DS9092T# |
DS9092T# Specification Sheet
IBTN PROBE W/TACTILE FEEDBACK - DS9092T# (DS9092T#-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092T#Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092T#
Order 'ibtn probe w/tactile feedback - DS9092T#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS9092T#-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 25µA 2.7 V ~ 5.5 V MAX1804EUB+
Order 'ic feedback intergrator 10umax - MAX1804EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1804EUB+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 25µA 2.7 V ~ 5.5 V MAX1804EUB+T
Order 'ic feedback intergrator 10umax - MAX1804EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1804EUB+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 20mA 1 - Single MAX4104ESA
Order 'ic opamp 625mhz low noise 8-soic - MAX4104ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4104ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4180ESA
Order 'ic opamp 270mhz 1ma 8-soic - MAX4180ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4180ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 - Single 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4180EUT-T
Order 'ic opamp 245mhz 1ma sot23-6 - MAX4180EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4180EUT-T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4181ESA
Order 'ic opamp 270mhz 1ma 8-soic - MAX4181ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4181ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 - Single 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4181EUT-T
Order 'ic opamp 270mhz 1ma sot23-6 - MAX4181EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4181EUT-T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4183ESD
Order 'ic opamp dual 240/270mhz 14-soic - MAX4183ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4183ESD-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4184ESA
Order 'ic opamp dual 240/270mhz 8-soic - MAX4184ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4184ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4185ESD
Order 'ic opamp dual 240/270mhz 14-soic - MAX4185ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4185ESD-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4185EUB
Order 'ic opamp dual 240/270mhz 10-umax - MAX4185EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4185EUB-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 - Quad 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4186ESD
Order 'ic amp current sense 14-soic - MAX4186ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4186ESD-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 - Quad 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V MAX4187ESD
Order 'ic amp current sense 14-soic - MAX4187ESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4187ESD-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tube 5.5mA 1 - Single MAX4213ESA
Order 'ic opamp mini 300mhz r/r 8-soic - MAX4213ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4213ESA-ND.
Options for Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092T#
Send this link via E-Mail
Help With This Screen
