IBTN PORT - DS9092R+ - Integrated Circuits (ICs)
Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092R+
| Digi-Key Part Number | DS9092R+-ND |
295 |
1.02000 |
Extended Price
300.90 |
| Manufacturer Part Number | DS9092R+ | |||
| Description | IBTN PORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS9092R+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | - |
| Packaging | Bulk |
| Drawing Number | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS9092R+ DS9092R+ |
DS9092R+ Specification Sheet
IBTN PORT - DS9092R+ (DS9092R+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092R+IBTN PORT - DS9092R+
Order 'ibtn port - DS9092R+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS9092R+-ND.
IBTN PORT WITH GROOVE - DS9092RG+
Order 'ibtn port with groove - DS9092RG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS9092RG+-ND.
IC SRAM 2KBIT 50NS 24DIP - DS1609-50+
Order 'ic sram 2kbit 50ns 24dip - DS1609-50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1609-50+-ND.
IC SRAM 2KBIT 50NS 24SOIC - DS1609S-50+
Order 'ic sram 2kbit 50ns 24soic - DS1609S-50+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1609S-50+-ND.
IC SRAM 2KBIT 50NS 24SOIC - DS1609S-50
Order 'ic sram 2kbit 50ns 24soic - DS1609S-50' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1609S-50-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6956AAI
Order 'ic driver led port 20/28 28-ssop - MAX6956AAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956AAI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6956ANI+
Order 'ic driver led port 20/28 28-dip - MAX6956ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6956ANI+-ND.
IC DRIVER LED PORT 20/28 28-SSOP - MAX6957AAI+
Order 'ic driver led port 20/28 28-ssop - MAX6957AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957AAI+-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI
Order 'ic driver led port 20/28 28-dip - MAX6957ANI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI-ND.
IC DRIVER LED PORT 20/28 28-DIP - MAX6957ANI+
Order 'ic driver led port 20/28 28-dip - MAX6957ANI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6957ANI+-ND.
IC CTRLR HDLC 40-PORT 272-BGA - DS3131
Order 'ic ctrlr hdlc 40-port 272-bga - DS3131' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3131-ND.
IC PORT BYPASS 2.125GBPS 16-QSOP - MAX3750CEE
Order 'ic port bypass 2.125gbps 16-qsop - MAX3750CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3750CEE-ND.
IC CTRLR SYSTEM PORT 3V 20-TSSOP - DS1673E-3+
Order 'ic ctrlr system port 3v 20-tssop - DS1673E-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1673E-3+-ND.
IC CTRLR SYSTEM PORT 3V 20-TSSOP - DS1673E-3+T&R
Order 'ic ctrlr system port 3v 20-tssop - DS1673E-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1673E-3+T&R-ND.
Options for Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Bulk DS9092R+
Send this link via E-Mail
Help With This Screen
