EVAL KIT FOR DS80C400 - DS80C400-KIT#
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS80C400-KIT#
| Digi-Key Part Number | DS80C400-KIT#-ND |
1 |
115.20000 |
Extended Price
115.20 |
| Manufacturer Part Number | DS80C400-KIT# | |||
| Description | EVAL KIT FOR DS80C400 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS80C400-KIT# |
| Vendor | Maxim Integrated Products |
| Category | Programmers, Development Systems |
| Main Purpose | Interface, Ethernet |
| Primary Attributes | 10/100 Ethernet MCU |
| Secondary Attributes | CAN 2.0B, I2C, SPI, 2 RS-232, RTC, 1 MB Flash, 1 MB SRAM |
| Supplied Contents | Board, Daughter Card, Cables, CD, Documentation |
| Utilized IC / Part | DS80C400 |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS80C400 KIT# DS80C400KIT# |
DS80C400-KIT# Specification Sheet
EVAL KIT FOR DS80C400 - DS80C400-KIT# (DS80C400-KIT#-ND)
Related parts Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS80C400-KIT#EVAL KIT FOR DS80C400 - DS80C400-KIT#
Order 'eval kit for ds80c400 - DS80C400-KIT#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS80C400-KIT#-ND.
EVAL KIT FOR MAX3420E - MAX3420EEVKIT-2+
Order 'eval kit for max3420e - MAX3420EEVKIT-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3420EEVKIT-2+-ND.
EVAL KIT FOR MAX3421E - MAX3421EVKIT-1+
Order 'eval kit for max3421e - MAX3421EVKIT-1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3421EVKIT-1+-ND.
EVAL KIT FOR MAX5946 - MAX5946LEVKIT
Order 'eval kit for max5946 - MAX5946LEVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5946LEVKIT-ND.
EVAL KIT FOR MAX5079 - MAX5079EVKIT
Order 'eval kit for max5079 - MAX5079EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5079EVKIT-ND.
EVAL KIT FOR MAX6876 - MAX6876EVCMOD2
Order 'eval kit for max6876 - MAX6876EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVCMOD2-ND.
EVAL KIT FOR MAX6876 - MAX6876EVKIT
Order 'eval kit for max6876 - MAX6876EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6876EVKIT-ND.
EVAL KIT FOR MAX6877 - MAX6877EVKIT
Order 'eval kit for max6877 - MAX6877EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6877EVKIT-ND.
EVAL KIT FOR MAX6884 - MAX6884EVCMOD2
Order 'eval kit for max6884 - MAX6884EVCMOD2' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVCMOD2-ND.
EVAL KIT FOR MAX6884 - MAX6884EVKIT
Order 'eval kit for max6884 - MAX6884EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6884EVKIT-ND.
EVAL KIT FOR MAX6889 - MAX6889EVKIT
Order 'eval kit for max6889 - MAX6889EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6889EVKIT-ND.
EVAL KIT FOR MAX7428 - MAX7428EVC16
Order 'eval kit for max7428 - MAX7428EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVC16-ND.
EVAL KIT FOR MAX7428 - MAX7428EVKIT
Order 'eval kit for max7428 - MAX7428EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7428EVKIT-ND.
EVAL KIT FOR MAX7432 - MAX7432EVC16
Order 'eval kit for max7432 - MAX7432EVC16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7432EVC16-ND.
EVAL KIT FOR MAX7432 - MAX7432EVKIT
Order 'eval kit for max7432 - MAX7432EVKIT' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7432EVKIT-ND.
Options for Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS80C400-KIT#
Send this link via E-Mail
Help With This Screen
