IC I/O EXPANDER I2C 9B 16TSSOP - DS4520E+
Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 12mA 2.7 V ~ 5.5 V DS4520E+
| Digi-Key Part Number | DS4520E+-ND |
250 |
1.36800 |
Extended Price
342.00 |
| Manufacturer Part Number | DS4520E+ | |||
| Description | IC I/O EXPANDER I2C 9B 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS4520E+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Interface | I²C |
| Number of I /O | 9 |
| Frequency - Clock | 400kHz |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Interrupt Output | No |
| Current - Drive | 12mA |
| Includes | EEPROM |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS4520E+ DS4520E+ |
DS4520E+ Specification Sheet
IC I/O EXPANDER I2C 9B 16TSSOP - DS4520E+ (DS4520E+-ND)
Related parts Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 12mA 2.7 V ~ 5.5 V DS4520E+IC I/O EXPANDER I2C 9B 16TSSOP - DS4520E+TRL
Order 'ic i/o expander i2c 9b 16tssop - DS4520E+TRL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4520E+TRL-ND.
IC I/O EXPANDER I2C 9B 16TSSOP - DS4520E+
Order 'ic i/o expander i2c 9b 16tssop - DS4520E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4520E+-ND.
IC I/O EXPANDER I2C 9B 20TSSOP - DS4550E+
Order 'ic i/o expander i2c 9b 20tssop - DS4550E+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4550E+-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - MAX7310AUE+
Order 'ic i/o expander i2c 8b 16tssop - MAX7310AUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310AUE+-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - MAX7310AUE+T
Order 'ic i/o expander i2c 8b 16tssop - MAX7310AUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310AUE+T-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - MAX7315AUE+
Order 'ic i/o expander i2c 8b 16tssop - MAX7315AUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7315AUE+-ND.
IC I/O EXPANDER I2C 8B 16TSSOP - MAX7315AUE+T
Order 'ic i/o expander i2c 8b 16tssop - MAX7315AUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7315AUE+T-ND.
IC I/O EXPANDER I2C 9B 20TSSOP - DS4550E+T&R
Order 'ic i/o expander i2c 9b 20tssop - DS4550E+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4550E+T&R-ND.
IC I/O EXPANDER I2C 28B 28SSOP - MAX7300AAI+
Order 'ic i/o expander i2c 28b 28ssop - MAX7300AAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7300AAI+-ND.
IC I/O EXPANDER I2C 28B 28SSOP - MAX7300AAI+T
Order 'ic i/o expander i2c 28b 28ssop - MAX7300AAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7300AAI+T-ND.
IC I/O EXPANDER I2C 28B 36SSOP - MAX7300AAX+
Order 'ic i/o expander i2c 28b 36ssop - MAX7300AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7300AAX+-ND.
IC I/O EXPANDER I2C 28B 36SSOP - MAX7300AAX+T
Order 'ic i/o expander i2c 28b 36ssop - MAX7300AAX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7300AAX+T-ND.
IC I/O EXPANDER I2C 8B 16QSOP - MAX7310AEE+
Order 'ic i/o expander i2c 8b 16qsop - MAX7310AEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310AEE+-ND.
IC I/O EXPANDER I2C 8B 16QSOP - MAX7310AEE+T
Order 'ic i/o expander i2c 8b 16qsop - MAX7310AEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310AEE+T-ND.
IC I/O EXPANDER I2C 8B 16TQFN - MAX7310ATE+
Order 'ic i/o expander i2c 8b 16tqfn - MAX7310ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7310ATE+-ND.
Options for Maxim Integrated Products I/o Expander Integrated Circuit (ics) Tube 12mA 2.7 V ~ 5.5 V DS4520E+
Send this link via E-Mail
Help With This Screen
