IC PROG V-REF ADJ NV SOT23-5 - DS4305R+U
Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 0.3 ~ 5.2 V DS4305R+U
| Digi-Key Part Number | DS4305R+U-ND |
715 |
.42000 |
Extended Price
300.30 |
| Manufacturer Part Number | DS4305R+U | |||
| Description | IC PROG V-REF ADJ NV SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS4305R+U |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Adjustable |
| Voltage - Output | 0.3 ~ 5.2 V |
| Tolerance | - |
| Temperature Coefficient | 28ppm/°C |
| Voltage - Input | 4 ~ 5.5 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 2mA |
| Current - Output | 1.0µA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SOT-23-5 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS4305R+U DS4305R+U |
DS4305R+U Specification Sheet
IC PROG V-REF ADJ NV SOT23-5 - DS4305R+U (DS4305R+U-ND)
Related parts Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 0.3 ~ 5.2 V DS4305R+UIC PROG V-REF ADJ NV SOT23-5 - DS4305R+U
Order 'ic prog v-ref adj nv sot23-5 - DS4305R+U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4305R+U-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TCT-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK-T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK-T-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK+TTR-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TDKR-ND.
IC SW TEMP OPEN-DRN POS SOT23-5 - MAX6501UKP105-T
Order 'ic sw temp open-drn pos sot23-5 - MAX6501UKP105-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6501UKP105-T-ND.
IC VOLT REF PROG SOT23-5 - DS4305R+T&R
Order 'ic volt ref prog sot23-5 - DS4305R+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4305R+T&R-ND.
IC OPAMP MICROPWR R-TO-R SOT23-5 - MAX4162EUK+T
Order 'ic opamp micropwr r-to-r sot23-5 - MAX4162EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4162EUK+TCT-ND.
IC OPAMP MICROPWR R-TO-R SOT23-5 - MAX4162EUK-T
Order 'ic opamp micropwr r-to-r sot23-5 - MAX4162EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4162EUK-T-ND.
IC OPAMP MICROPWR R-TO-R SOT23-5 - MAX4162EUK+T
Order 'ic opamp micropwr r-to-r sot23-5 - MAX4162EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4162EUK+TTR-ND.
IC MICROMON 5V W/PB WDOG SOT23-5 - DS1814AR-5/T&R
Order 'ic micromon 5v w/pb wdog sot23-5 - DS1814AR-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1814AR-5/T&R-ND.
IC MICROMON 5V W/PB WDOG SOT23-5 - DS1814AR-5+T&R
Order 'ic micromon 5v w/pb wdog sot23-5 - DS1814AR-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1814AR-5+T&R-ND.
IC MICROMON 3V W/PB WDOG SOT23-5 - DS1819AR-5+T&R
Order 'ic micromon 3v w/pb wdog sot23-5 - DS1819AR-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1819AR-5+T&R-ND.
IC MICROMON 3V W/PB WDOG SOT23-5 - DS1819AR-5/T&R
Order 'ic micromon 3v w/pb wdog sot23-5 - DS1819AR-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1819AR-5/T&R-ND.
IC PROGRAM ADJ RESET SOT23-5 - MAX6305UK00D2-T
Order 'ic program adj reset sot23-5 - MAX6305UK00D2-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6305UK00D2-T-ND.
Options for Maxim Integrated Products Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 0.3 ~ 5.2 V DS4305R+U
Send this link via E-Mail
Help With This Screen
