Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 3 V ~ 5.5 V DS3908N+T&R
IC POT DUAL DIGITAL 14-TDFN - DS3908N+T&R
| Digi-Key Part Number | DS3908N+T&R-ND |
2500 |
.85200 |
Extended Price
2130.00 |
| Manufacturer Part Number | DS3908N+T&R | |||
| Description | IC POT DUAL DIGITAL 14-TDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3908N+T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 100K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 14-TDFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 50 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3908N+T&R DS3908N+T&R |
DS3908N+T&R Specification Sheet
IC POT DUAL DIGITAL 14-TDFN - DS3908N+T&R (DS3908N+T&R-ND)
Related parts Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 3 V ~ 5.5 V DS3908N+T&RDallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 3 V ~ 5.5 V DS3908N+T&R
Order 'ic pot dual digital 14-tdfn - DS3908N+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3908N+T&R-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 3 V ~ 5.5 V DS3908N-001+
Order 'ic pot dual digital 14-tdfn - DS3908N-001+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3908N-001+-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267-010
Order 'ic pot dual digital 10k 14-dip - DS1267-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-010-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267-050
Order 'ic pot dual digital 50k 14-dip - DS1267-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-050-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267-100
Order 'ic pot dual digital 100k 14-dip - DS1267-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-100-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267E-100
Order 'ic pot dual digital 100k 20tssop - DS1267E-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-100-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267E-100+
Order 'ic pot dual digital 100k 20tssop - DS1267E-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-100+-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267E-10
Order 'ic pot dual digital 10k 20-tssop - DS1267E-10' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-10-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267E-50
Order 'ic pot dual digital 50k 20-tssop - DS1267E-50' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-50-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267S-010
Order 'ic pot dual digital 10k 16-soic - DS1267S-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-010-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267S-050
Order 'ic pot dual digital 50k 16-soic - DS1267S-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-050-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 4.5 V ~ 5.5 V DS1267S-100
Order 'ic pot dual digital 100k 16-soic - DS1267S-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-100-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1801E-014
Order 'ic pot dual audio taper 14-tssop - DS1801E-014' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1801E-014-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1801
Order 'ic pot dual audio taper 14-pdip - DS1801' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1801-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1801+
Order 'ic pot dual audio taper 14-pdip - DS1801+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1801+-ND.
Options for Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 3 V ~ 5.5 V DS3908N+T&R
Send this link via E-Mail
Help With This Screen
