IC POT NV TRIPLE 128POS 8-USOP - DS3904U-010+ - Integrated Circuits (ICs)
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V DS3904U-010+
| Digi-Key Part Number | DS3904U-010+-ND |
368 |
.81601 |
Extended Price
300.29 |
| Manufacturer Part Number | DS3904U-010+ | |||
| Description | IC POT NV TRIPLE 128POS 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3904U-010+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Resistance In Ohms | 10K and 20K |
| Interface | 2-Wire Serial |
| Taps | 128 |
| Package / Case | 8-µSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 125 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3904U 010+ DS3904U010+ |
DS3904U-010+ Specification Sheet
IC POT NV TRIPLE 128POS 8-USOP - DS3904U-010+ (DS3904U-010+-ND) - Integrated Circuits (ICs)
Related parts Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V DS3904U-010+IC POT NV TRIPLE 128POS 8-USOP - DS3904U-010+T&R
Order 'ic pot nv triple 128pos 8-usop - DS3904U-010+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3904U-010+T&R-ND.
IC POT NV TRIPLE 128POS 8-USOP - DS3904U-010+
Order 'ic pot nv triple 128pos 8-usop - DS3904U-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3904U-010+-ND.
IC POT NV TRIPLE 128POS 8-USOP - DS3904U-020+
Order 'ic pot nv triple 128pos 8-usop - DS3904U-020+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3904U-020+-ND.
IC POT NV TRIPLE 128POS 8-USOP - DS3904U-020+T&R
Order 'ic pot nv triple 128pos 8-usop - DS3904U-020+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3904U-020+T&R-ND.
IC POT NV TRIPLE 128POS 10-USOP - DS3905U-020+
Order 'ic pot nv triple 128pos 10-usop - DS3905U-020+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3905U-020+-ND.
IC POT NV TRIPLE 128POS 10-USOP - DS3905U-020
Order 'ic pot nv triple 128pos 10-usop - DS3905U-020' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3905U-020-ND.
IC POT NV TRIPLE 128POS 10-USOP - DS3905U-020+T&R
Order 'ic pot nv triple 128pos 10-usop - DS3905U-020+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3905U-020+T&R-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U+T&R
Order 'ic thermometer dig 3-wire 8-usop - DS1722U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U+T&R-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U+
Order 'ic thermometer dig 3-wire 8-usop - DS1722U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U+-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U
Order 'ic thermometer dig 3-wire 8-usop - DS1722U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U/T&R
Order 'ic thermometer dig 3-wire 8-usop - DS1722U/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U/T&R-ND.
IC POT NV TRIPLE 128POS 20-TSSOP - DS3903E-020+
Order 'ic pot nv triple 128pos 20-tssop - DS3903E-020+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3903E-020+-ND.
IC POT NV TRIPLE 128POS 20-TSSOP - DS3903E-020/T&R
Order 'ic pot nv triple 128pos 20-tssop - DS3903E-020/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3903E-020/T&R-ND.
IC POT NV TRIPLE 128POS 20-TSSOP - DS3903E-020+T&R
Order 'ic pot nv triple 128pos 20-tssop - DS3903E-020+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3903E-020+T&R-ND.
IC POT TRIMMER NV 10K 8-USOP - DS1804U-010+
Order 'ic pot trimmer nv 10k 8-usop - DS1804U-010+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1804U-010+-ND.
Options for Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V DS3904U-010+
Send this link via E-Mail
Help With This Screen
