IC RESIST VAR DUAL 8-USOP - DS3902U-530+ - Integrated Circuits (ICs)
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.4 V ~ 5.5 V DS3902U-530+
| Digi-Key Part Number | DS3902U-530+-ND |
368 |
.81601 |
Extended Price
300.29 |
| Manufacturer Part Number | DS3902U-530+ | |||
| Description | IC RESIST VAR DUAL 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3902U-530+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 30K, 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 8-µSOP |
| Packaging | Tube |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | -40°C ~ 95°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3902U 530+ DS3902U530+ |
DS3902U-530+ Specification Sheet
IC RESIST VAR DUAL 8-USOP - DS3902U-530+ (DS3902U-530+-ND) - Integrated Circuits (ICs)
Related parts Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.4 V ~ 5.5 V DS3902U-530+IC RESIST VAR DUAL 8-USOP - DS3902U-530+
Order 'ic resist var dual 8-usop - DS3902U-530+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3902U-530+-ND.
IC RESIST VAR DUAL 8-USOP - DS3902U-515+
Order 'ic resist var dual 8-usop - DS3902U-515+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3902U-515+-ND.
IC THERMOMETER/STAT DIG 8-USOP - DS1626U+
Order 'ic thermometer/stat dig 8-usop - DS1626U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1626U+-ND.
IC THERMOMETER/STAT DIG 8-USOP - DS1626U+T&R
Order 'ic thermometer/stat dig 8-usop - DS1626U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1626U+T&R-ND.
IC THERMOMETER 1-WIRE 8-USOP - DS28EA00U+
Order 'ic thermometer 1-wire 8-usop - DS28EA00U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS28EA00U+-ND.
IC THERMOMETER 1-WIRE 8-USOP - DS28EA00U+T&R
Order 'ic thermometer 1-wire 8-usop - DS28EA00U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS28EA00U+T&R-ND.
IC LITH BATTERY PROTECT 8-USOP - DS2720CU+
Order 'ic lith battery protect 8-usop - DS2720CU+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2720CU+-ND.
IC DALLASTAT 10K 118MIL 8-USOP - DS1809U-010
Order 'ic dallastat 10k 118mil 8-usop - DS1809U-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1809U-010-ND.
IC DALLASTAT 50K 118MIL 8-USOP - DS1809U-050
Order 'ic dallastat 50k 118mil 8-usop - DS1809U-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1809U-050-ND.
IC DALLASTAT 100K 118MIL 8-USOP - DS1809U-100
Order 'ic dallastat 100k 118mil 8-usop - DS1809U-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1809U-100-ND.
IC RESIST VAR TRPL 14TSSOP - DS3901E+
Order 'ic resist var trpl 14tssop - DS3901E+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3901E+-ND.
IC RESIST VAR TRPL 10USOP - DS3906U+
Order 'ic resist var trpl 10usop - DS3906U+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3906U+-ND.
IC DGTL THERMOMETER 2WIRE 8-USOP - DS7505U+T&R
Order 'ic dgtl thermometer 2wire 8-usop - DS7505U+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS7505U+T&R-ND.
IC THERMOMETER/STAT DIG 8-USOP - DS620U+
Order 'ic thermometer/stat dig 8-usop - DS620U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS620U+-ND.
IC DGTL THERMOMETER 2WIRE 8-USOP - DS7505U+
Order 'ic dgtl thermometer 2wire 8-usop - DS7505U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS7505U+-ND.
Options for Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.4 V ~ 5.5 V DS3902U-530+
Send this link via E-Mail
Help With This Screen
