Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 960mA 3.135 V ~ 3.465 V DS31412N
IC 12CH DS3/3 FRAMER 349-BGA - DS31412N - Integrated Circuits (ICs)
| Digi-Key Part Number | DS31412N-ND |
500 |
225.69600 |
Extended Price
112848.00 |
| Manufacturer Part Number | DS31412N | |||
| Description | IC 12CH DS3/3 FRAMER 349-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS31412N |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | DS3/E3 Framer |
| Interface | LIU |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Current - Supply | 960mA |
| Package / Case | 349-BGA |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS31412N DS31412N |
DS31412N Specification Sheet
IC 12CH DS3/3 FRAMER 349-BGA - DS31412N (DS31412N-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 960mA 3.135 V ~ 3.465 V DS31412NMaxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 960mA 3.135 V ~ 3.465 V DS31412N
Order 'ic 12ch ds3/3 framer 349-bga - DS31412N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31412N-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 960mA 3.135 V ~ 3.465 V DS31412
Order 'ic 12ch ds3/3 framer 349-bga - DS31412' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31412-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 640mA 3.135 V ~ 3.465 V DS3148
Order 'ic 8ch ds3/3 framer 349-bga - DS3148' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3148-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 640mA 3.135 V ~ 3.465 V DS3148N
Order 'ic 8ch ds3/3 framer 349-bga - DS3148N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3148N-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.135 V ~ 3.465 V DS32512N
Order 'ic 12ch ds3/e3/sts1 liu 484-bga - DS32512N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS32512N-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 80mA 3.135 V ~ 3.465 V DS3141+
Order 'ic framer ds3/e3 sngl 144csbga - DS3141+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3141+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) Framer, Multiplexer Tube 150mA 3.135 V ~ 3.465 V DS3112+
Order 'ic mux tempe t3/e3 256-bga - DS3112+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3112+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) Framer, Multiplexer Tube 150mA 3.135 V ~ 3.465 V DS3112N+
Order 'ic mux tempe t3/e3 256-bga - DS3112N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3112N+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) HDLC Controller Tube 200mA 3 V ~ 3.6 V DS3131
Order 'ic ctrlr hdlc 40-port 272-bga - DS3131' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3131-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) Framer, Multiplexer Tube 150mA 3.135 V ~ 3.465 V DS3112
Order 'ic mux tempe t3/e3 256-bga - DS3112' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3112-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 3.14 V ~ 3.47 V DS3173N
Order 'ic trpl ds3/e3 txrx 400-pbga - DS3173N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3173N-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tube 3.135 V ~ 3.465 V DS32512N+
Order 'ic liu ds3/e3/sts-1 12p 484-bga - DS32512N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS32512N+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1233M-3
Order 'ic econorst 3.3v(mc33164)to92-3 - DS1233M-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1233M-3-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 3.135 V ~ 3.465 V DS3174
Order 'ic quad ds3/e3 txrx 400-pbga - DS3174' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3174-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tray 3.135 V ~ 3.465 V DS3174N+
Order 'ic quad ds3/e3 txrx 400-pbga - DS3174N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3174N+-ND.
Options for Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 960mA 3.135 V ~ 3.465 V DS31412N
Send this link via E-Mail
Help With This Screen
