IC FRAMER DS3/E3 SNGL 144CSBGA - DS3141+ - Integrated Circuits (ICs)
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 80mA 3.135 V ~ 3.465 V DS3141+
| Digi-Key Part Number | DS3141+-ND |
160 |
16.35600 |
Extended Price
2616.96 |
| Manufacturer Part Number | DS3141+ | |||
| Description | IC FRAMER DS3/E3 SNGL 144CSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS3141+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | DS3/E3 Framer |
| Interface | LIU |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Current - Supply | 80mA |
| Package / Case | 144-CSBGA |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS3141+ DS3141+ |
DS3141+ Specification Sheet
IC FRAMER DS3/E3 SNGL 144CSBGA - DS3141+ (DS3141+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 80mA 3.135 V ~ 3.465 V DS3141+IC FRAMER DS3/E3 SNGL 144CSBGA - DS3141+
Order 'ic framer ds3/e3 sngl 144csbga - DS3141+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3141+-ND.
IC 12CH DS3/3 FRAMER 349-BGA - DS31412
Order 'ic 12ch ds3/3 framer 349-bga - DS31412' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31412-ND.
IC 12CH DS3/3 FRAMER 349-BGA - DS31412N
Order 'ic 12ch ds3/3 framer 349-bga - DS31412N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS31412N-ND.
IC 8CH DS3/3 FRAMER 349-BGA - DS3148
Order 'ic 8ch ds3/3 framer 349-bga - DS3148' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3148-ND.
IC 8CH DS3/3 FRAMER 349-BGA - DS3148N
Order 'ic 8ch ds3/3 framer 349-bga - DS3148N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3148N-ND.
IC TXRX DS3/E3 100-CSBGA - DS3170+
Order 'ic txrx ds3/e3 100-csbga - DS3170+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3170+-ND.
IC TXRX DS3/E3 100-CSBGA - DS3170N+
Order 'ic txrx ds3/e3 100-csbga - DS3170N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3170N+-ND.
IC TRPL DS3/E3 TXRX 400-PBGA - DS3173N
Order 'ic trpl ds3/e3 txrx 400-pbga - DS3173N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3173N-ND.
IC QUAD DS3/E3 TXRX 400-PBGA - DS3174
Order 'ic quad ds3/e3 txrx 400-pbga - DS3174' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3174-ND.
IC QUAD DS3/E3 TXRX 400-PBGA - DS3174N+
Order 'ic quad ds3/e3 txrx 400-pbga - DS3174N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3174N+-ND.
IC QUAD DS3/E3 TXRX 400-PBGA - DS3174N
Order 'ic quad ds3/e3 txrx 400-pbga - DS3174N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3174N-ND.
IC 12CH DS3/E3/STS1 LIU 484-BGA - DS32512N
Order 'ic 12ch ds3/e3/sts1 liu 484-bga - DS32512N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS32512N-ND.
IC LIU DS3/E3/STS-1 28-PLCC - DS3150QC1+
Order 'ic liu ds3/e3/sts-1 28-plcc - DS3150QC1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3150QC1+-ND.
IC LIU DS3/E3/STS-1 28-PLCC - DS3150QNC1+
Order 'ic liu ds3/e3/sts-1 28-plcc - DS3150QNC1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3150QNC1+-ND.
IC LIU DS3/E3/STS-1 48-TQFP - DS3150TNC1+
Order 'ic liu ds3/e3/sts-1 48-tqfp - DS3150TNC1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3150TNC1+-ND.
Options for Maxim Integrated Products Controller - Interface Integrated Circuit (ics) DS3/E3 Framer Tray 80mA 3.135 V ~ 3.465 V DS3141+
Send this link via E-Mail
Help With This Screen
