IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401NA2+
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401NA2+
| Digi-Key Part Number | DS26401NA2+-ND |
90 |
45.97989 |
Extended Price
4138.19 |
| Manufacturer Part Number | DS26401NA2+ | |||
| Description | IC OCTAL FRAMER T1/E1/J1 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS26401NA2+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | T1/E1/J1 Framer |
| Interface | WAN |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Current - Supply | 275mA |
| Package / Case | 256-CSBGA |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS26401NA2+ DS26401NA2+ |
DS26401NA2+ Specification Sheet
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401NA2+ (DS26401NA2+-ND)
Related parts Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401NA2+IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401NA2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401NA2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401NA2+-ND.
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401+
Order 'ic octal framer t1/e1/j1 256bga - DS26401+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401+-ND.
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401A2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401A2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401A2+-ND.
IC OCTAL FRAMER T1/E1/J1 256-BGA - DS26401N+
Order 'ic octal framer t1/e1/j1 256-bga - DS26401N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401N+-ND.
IC TXRX QUAD T1/E1/J1 SCT 256BGA - DS21Q55
Order 'ic txrx quad t1/e1/j1 sct 256bga - DS21Q55' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q55-ND.
IC FRAMER T1/J1/E1 8CH 144-BGA - IDT82V2108BB
Order 'ic framer t1/j1/e1 8ch 144-bga - IDT82V2108BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108BB-ND.
IC FRAMER T1/J1/E1 8CH 144-BGA - IDT82V2108BBG
Order 'ic framer t1/j1/e1 8ch 144-bga - IDT82V2108BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108BBG-ND.
IC FRAMER T1/J1/E1 8CH 128-PQFP - IDT82V2108PX
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PX' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PX-ND.
IC FRAMER T1/J1/E1 8CH 128-PQFP - IDT82V2108PX8
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PX8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PX8-ND.
IC FRAMER T1/J1/E1 8CH 128-PQFP - IDT82V2108PXG
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PXG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PXG-ND.
IC FRAMER T1/J1/E1 8CH 128-PQFP - IDT82V2108PXG8
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PXG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PXG8-ND.
IC TXRX QUAD T1/E1 3.3V 256-BGA - DS21Q352B
Order 'ic txrx quad t1/e1 3.3v 256-bga - DS21Q352B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352B-ND.
IC LIU LN T1/E1/J1 3.3V 49-BGA - DS21348GN
Order 'ic liu ln t1/e1/j1 3.3v 49-bga - DS21348GN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21348GN-ND.
IC LIU LN T1/E1/J1 3.3V 44-TQFP - DS21348TN
Order 'ic liu ln t1/e1/j1 3.3v 44-tqfp - DS21348TN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21348TN-ND.
IC LIU QUAD T1/E1/J1 256-CSBGA - DS21458+
Order 'ic liu quad t1/e1/j1 256-csbga - DS21458+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21458+-ND.
Options for Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401NA2+
Send this link via E-Mail
Help With This Screen
