Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401A2+
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401A2+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS26401A2+-ND |
90 |
39.98000 |
Extended Price
3598.20 |
| Manufacturer Part Number | DS26401A2+ | |||
| Description | IC OCTAL FRAMER T1/E1/J1 256BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS26401A2+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | T1/E1/J1 Framer |
| Interface | WAN |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Current - Supply | 275mA |
| Package / Case | 256-CSBGA |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS26401A2+ DS26401A2+ |
DS26401A2+ Specification Sheet
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401A2+ (DS26401A2+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401A2+Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401A2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401A2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401A2+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401+
Order 'ic octal framer t1/e1/j1 256bga - DS26401+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401NA2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401NA2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401NA2+-ND.
Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tube 275mA 3.135 V ~ 3.465 V DS26401N+
Order 'ic octal framer t1/e1/j1 256-bga - DS26401N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401N+-ND.
Maxim Integrated Products Telecom Integrated Circuit (ics) T1/E1/J1 Single-Chip Transceiver Tray * * DS21Q55
Order 'ic txrx quad t1/e1/j1 sct 256bga - DS21Q55' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q55-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 160mA 2.97 V ~ 3.63 V IDT82V2108BB
Order 'ic framer t1/j1/e1 8ch 144-bga - IDT82V2108BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108BB-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 160mA 2.97 V ~ 3.63 V IDT82V2108BBG
Order 'ic framer t1/j1/e1 8ch 144-bga - IDT82V2108BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108BBG-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 160mA 2.97 V ~ 3.63 V IDT82V2108PX
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PX' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PX-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tape & Reel (TR) 160mA 2.97 V ~ 3.63 V IDT82V2108PX8
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PX8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PX8-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 160mA 2.97 V ~ 3.63 V IDT82V2108PXG
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PXG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PXG-ND.
IDT, Integrated Device Technology Inc Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tape & Reel (TR) 160mA 2.97 V ~ 3.63 V IDT82V2108PXG8
Order 'ic framer t1/j1/e1 8ch 128-pqfp - IDT82V2108PXG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT82V2108PXG8-ND.
Maxim Integrated Products Telecom Integrated Circuit (ics) T1/E1 Multi-Chip Module Transceiver Tube * * DS21Q352B
Order 'ic txrx quad t1/e1 3.3v 256-bga - DS21Q352B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352B-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.135 V ~ 3.465 V DS21348GN
Order 'ic liu ln t1/e1/j1 3.3v 49-bga - DS21348GN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21348GN-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Interface Units (LIUs) Tray 3.135 V ~ 3.465 V DS21348TN
Order 'ic liu ln t1/e1/j1 3.3v 44-tqfp - DS21348TN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21348TN-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 3.14 V ~ 3.47 V DS21458+
Order 'ic liu quad t1/e1/j1 256-csbga - DS21458+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21458+-ND.
Options for Maxim Integrated Products Controller - Interface Integrated Circuit (ics) T1/E1/J1 Framer Tray 275mA 3.135 V ~ 3.465 V DS26401A2+
Send this link via E-Mail
Help With This Screen
