IC RES TEMP 50/50K 2MON 16-TSSOP - DS1857E-050+
| Digi-Key Part Number | DS1857E-050+-ND |
96 |
4.43000 |
Extended Price
425.28 |
| Manufacturer Part Number | DS1857E-050+ | |||
| Description | IC RES TEMP 50/50K 2MON 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1857E-050+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3.3V, 5V |
| Resistance In Ohms | 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1857E 050+ DS1857E050+ |
DS1857E-050+ Specification Sheet
IC RES TEMP 50/50K 2MON 16-TSSOP - DS1857E-050+ (DS1857E-050+-ND)
Related parts:IC RES TEMP 50/50K 2MON 16-TSSOP - DS1857E-050
Order 'ic res temp 50/50k 2mon 16-tssop - DS1857E-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1857E-050-ND.
IC RES TEMP 50/50K 2MON 16-TSSOP - DS1857E-050+
Order 'ic res temp 50/50k 2mon 16-tssop - DS1857E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1857E-050+-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1858E-050
Order 'ic res temp 50/50k 3mon 16-tssop - DS1858E-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1858E-050-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1858E-050+
Order 'ic res temp 50/50k 3mon 16-tssop - DS1858E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1858E-050+-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1859E-050
Order 'ic res temp 50/50k 3mon 16-tssop - DS1859E-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859E-050-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1859E-050+
Order 'ic res temp 50/50k 3mon 16-tssop - DS1859E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859E-050+-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1859E-050/T&R
Order 'ic res temp 50/50k 3mon 16-tssop - DS1859E-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859E-050/T&R-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1859E-050+T&R
Order 'ic res temp 50/50k 3mon 16-tssop - DS1859E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859E-050+T&R-ND.
IC RES TEMP 50/50K 3MON 16-TSSOP - DS1859E-015+T&R
Order 'ic res temp 50/50k 3mon 16-tssop - DS1859E-015+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859E-015+T&R-ND.
IC RES TEMP 50/50K W/2MON 16-BGA - DS1857B-050
Order 'ic res temp 50/50k w/2mon 16-bga - DS1857B-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1857B-050-ND.
IC RES TEMP 50/50K W/2MON 16-BGA - DS1857B-050+
Order 'ic res temp 50/50k w/2mon 16-bga - DS1857B-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1857B-050+-ND.
IC RES TEMP 50/50K W/3MON 16-BGA - DS1858B-050
Order 'ic res temp 50/50k w/3mon 16-bga - DS1858B-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1858B-050-ND.
IC RES TEMP 50/50K W/3MON 16-BGA - DS1859B-050+
Order 'ic res temp 50/50k w/3mon 16-bga - DS1859B-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859B-050+-ND.
IC RES TEMP 50/50K W/3MON 16-BGA - DS1859B-050
Order 'ic res temp 50/50k w/3mon 16-bga - DS1859B-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859B-050-ND.
IC RES TEMP 50/50K W/3MON 16-BGA - DS1859B-050/T&R
Order 'ic res temp 50/50k w/3mon 16-bga - DS1859B-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1859B-050/T&R-ND.
Send this link via E-Mail
Help With This Screen