IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855X-050#T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1855X-050#T&R-ND |
3000 |
1.71990 |
Extended Price
5159.70 |
| Manufacturer Part Number | DS1855X-050#T&R | |||
| Description | IC DUAL NV DGTL POT/MEM 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1855X-050#T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 10K and 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 100 and 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 750 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1855X 050#T&R DS1855X050#T&R |
DS1855X-050#T&R Specification Sheet
IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855X-050#T&R (DS1855X-050#T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855X-050#T&R
Order 'ic dual nv dgtl pot/mem 14-tssop - DS1855X-050#T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855X-050#T&R-ND.
IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855E-C01+T&R
Order 'ic dual nv dgtl pot/mem 14-tssop - DS1855E-C01+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-C01+T&R-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRU100
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU100-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRU100-REEL7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU100REEL7-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRU10
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRU10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU10-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRU10-REEL7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU10-REEL7-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRU1M
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRU1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU1M-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRU1M-REEL7
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRU1M-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRU1M-REEL7-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRUZ100
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRUZ100-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRUZ100-R7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRUZ100-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRUZ100-R7-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRUZ10-R7
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRUZ10-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRUZ10-R7-ND.
IC DGTL POT 256POS 14-TSSOP - AD5241BRUZ1M
Order 'ic dgtl pot 256pos 14-tssop - AD5241BRUZ1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRUZ1M-ND.
IC DGTL POT 256POS 14-TSSOP T/R - AD5241BRUZ1M-R7
Order 'ic dgtl pot 256pos 14-tssop t/r - AD5241BRUZ1M-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5241BRUZ1M-R7-ND.
IC DUAL D-TYPE F/F 14-TSSOP - 74AC11074PWR
Order 'ic dual d-type f/f 14-tssop - 74AC11074PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4160-1-ND.
IC DUAL D-TYPE F/F 14-TSSOP - 74AC11074PWR
Order 'ic dual d-type f/f 14-tssop - 74AC11074PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4160-2-ND.
Send this link via E-Mail
Help With This Screen