IC RES/MEM TEMP 10/10K 16-CSBGA - DS1848B-C10+
| Digi-Key Part Number | DS1848B-C10+-ND |
810 |
2.55060 |
Extended Price
2065.99 |
| Manufacturer Part Number | DS1848B-C10+ | |||
| Description | IC RES/MEM TEMP 10/10K 16-CSBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1848B-C10+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3.3V, 5V |
| Resistance In Ohms | 10K and 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 16-CSBGA |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1848B C10+ DS1848BC10+ |
DS1848B-C10+ Specification Sheet
IC RES/MEM TEMP 10/10K 16-CSBGA - DS1848B-C10+ (DS1848B-C10+-ND)
Related parts:IC RES/MEM TEMP 10/10K 16-CSBGA - DS1848B-C10+
Order 'ic res/mem temp 10/10k 16-csbga - DS1848B-C10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-C10+-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010+
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010+-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010/T&R
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010/T&R-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010+T&R
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010+T&R-ND.
IC RES/MEM TEMP 50/10K 16-BGA - DS1848B-050+
Order 'ic res/mem temp 50/10k 16-bga - DS1848B-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-050+-ND.
IC RES/MEM TEMP 50/10K 16-BGA - DS1848B-050/T&R
Order 'ic res/mem temp 50/10k 16-bga - DS1848B-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-050/T&R-ND.
IC RES/MEM TEMP 50/10K 16-BGA - DS1848B-050+T&R
Order 'ic res/mem temp 50/10k 16-bga - DS1848B-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-050+T&R-ND.
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-010+-ND.
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+T&R
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-010+T&R-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+T&R
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+T&R-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010+
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010+-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010+T&R
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010+T&R-ND.
IC RES TEMP-CNTRL 10/10K 16-BGA - DS1847B-010+
Order 'ic res temp-cntrl 10/10k 16-bga - DS1847B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847B-010+-ND.
Send this link via E-Mail
Help With This Screen