IC NV TRI-POT MEM MON 20TSSOP - DS1846E-010+
| Digi-Key Part Number | DS1846E-010+-ND |
148 |
2.64000 |
Extended Price
390.72 |
| Manufacturer Part Number | DS1846E-010+ | |||
| Description | IC NV TRI-POT MEM MON 20TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1846E-010+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Voltage | 5V |
| Resistance In Ohms | 10K, 100K |
| Interface | 2-Wire Serial |
| Taps | 100 and 256 |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1846E 010+ DS1846E010+ |
DS1846E-010+ Specification Sheet
IC NV TRI-POT MEM MON 20TSSOP - DS1846E-010+ (DS1846E-010+-ND)
Related parts:IC NV TRI-POT MEM MON 20TSSOP - DS1846E-010+
Order 'ic nv tri-pot mem mon 20tssop - DS1846E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1846E-010+-ND.
IC NV TRI-POT MEM MON 20TSSOP - DS1846E-010+T&R
Order 'ic nv tri-pot mem mon 20tssop - DS1846E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1846E-010+T&R-ND.
IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855E-C01+T&R
Order 'ic dual nv dgtl pot/mem 14-tssop - DS1855E-C01+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-C01+T&R-ND.
IC DUAL NV DGTL POT/MEM 14-TSSOP - DS1855X-050#T&R
Order 'ic dual nv dgtl pot/mem 14-tssop - DS1855X-050#T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855X-050#T&R-ND.
IC OCT TXRX LNE/MEM DRVR 20TSSOP - SN74ABTR2245PWR
Order 'ic oct txrx lne/mem drvr 20tssop - SN74ABTR2245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4150-1-ND.
IC OCT TXRX LNE/MEM DRVR 20TSSOP - SN74ABTR2245PWR
Order 'ic oct txrx lne/mem drvr 20tssop - SN74ABTR2245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4150-2-ND.
IC OCT TXRX/LINE/MEM DVR 20TSSOP - SN74ABTR2245PWRE4
Order 'ic oct txrx/line/mem dvr 20tssop - SN74ABTR2245PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABTR2245PWRE4-ND.
IC OCT TXRX/LINE/MEM DVR 20TSSOP - SN74ABTR2245PW
Order 'ic oct txrx/line/mem dvr 20tssop - SN74ABTR2245PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABTR2245PW-ND.
IC OCT TXRX/LINE/MEM DVR 20TSSOP - SN74ABTR2245PWE4
Order 'ic oct txrx/line/mem dvr 20tssop - SN74ABTR2245PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABTR2245PWE4-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010+
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010+-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010-ND.
IC POT/MEM DUAL NV 10K 16-BGA - DS1845B-010+T&R
Order 'ic pot/mem dual nv 10k 16-bga - DS1845B-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845B-010+T&R-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010+
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010+-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010/T&R
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010/T&R-ND.
Send this link via E-Mail
Help With This Screen