IC ECONORST DUAL ACT HI PP 8SOIC - DS1834DS+
| Digi-Key Part Number | DS1834DS+-ND |
300 |
1.40000 |
Extended Price
420.00 |
| Manufacturer Part Number | DS1834DS+ | |||
| Description | IC ECONORST DUAL ACT HI PP 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1834DS+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active High |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 200 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 3.3V, 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1834DS+ DS1834DS+ |
DS1834DS+ Specification Sheet
IC ECONORST DUAL ACT HI PP 8SOIC - DS1834DS+ (DS1834DS+-ND)
Related parts:IC ECONORST DUAL ACT HI PP 8SOIC - DS1834DS
Order 'ic econorst dual act hi pp 8soic - DS1834DS' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DS-ND.
IC ECONORST DUAL ACT HI PP 8SOIC - DS1834DS+T&R
Order 'ic econorst dual act hi pp 8soic - DS1834DS+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DS+T&R-ND.
IC ECONORST DUAL ACT HI PP 8SOIC - DS1834DS+
Order 'ic econorst dual act hi pp 8soic - DS1834DS+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DS+-ND.
IC ECONORST DUAL ACT LO PP 8SOIC - DS1834S+
Order 'ic econorst dual act lo pp 8soic - DS1834S+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834S+-ND.
IC ECONORST DUAL ACT LO PP 8SOIC - DS1834S
Order 'ic econorst dual act lo pp 8soic - DS1834S' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834S-ND.
IC ECONORST DUAL ACT LO PP 8SOIC - DS1834S+T&R
Order 'ic econorst dual act lo pp 8soic - DS1834S+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834S+T&R-ND.
IC ECONORST DUAL ACT LO PP 8SOIC - DS1834S/T&R
Order 'ic econorst dual act lo pp 8soic - DS1834S/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834S/T&R-ND.
IC ECONORST DUAL ACT HI PP 8-DIP - DS1834D
Order 'ic econorst dual act hi pp 8-dip - DS1834D' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834D-ND.
IC ECONORST DUAL ACT HI PP 8-DIP - DS1834D+
Order 'ic econorst dual act hi pp 8-dip - DS1834D+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834D+-ND.
IC ECONORST DUAL ACT HI PP 8USOP - DS1834DU
Order 'ic econorst dual act hi pp 8usop - DS1834DU' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DU-ND.
IC ECONORST DUAL ACT HI PP 8USOP - DS1834DU+T&R
Order 'ic econorst dual act hi pp 8usop - DS1834DU+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DU+T&R-ND.
IC ECONORST DUAL ACT LO PP 8-DIP - DS1834
Order 'ic econorst dual act lo pp 8-dip - DS1834' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834-ND.
IC ECONORST DUAL ACT LO PP 8-DIP - DS1834+
Order 'ic econorst dual act lo pp 8-dip - DS1834+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834+-ND.
IC ECONORST DUAL ACT HI PP 8USOP - DS1834DU+
Order 'ic econorst dual act hi pp 8usop - DS1834DU+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834DU+-ND.
IC ECONORST DUAL LO OPN-DR 8SOIC - DS1834AS+
Order 'ic econorst dual lo opn-dr 8soic - DS1834AS+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1834AS+-ND.
Send this link via E-Mail
Help With This Screen