IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2636M
| Digi-Key Part Number | A3AAG-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
12.95000 10.54100 7.76700 6.70368 6.24138 5.38145 5.08556 4.91912 |
Extended Price
12.95 105.41 776.70 1675.92 3120.69 5381.45 12713.90 24595.60 |
| Manufacturer Part Number | A3AAG-2636M | |||
| Description | IDC CABLE- ASC26G/ AE26M / ASC26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-2636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 2636M A3AAG2636M |
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2636M (A3AAG-2636M-ND)
Related parts:IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2636M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2636M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2618M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636M-ND.
IDC CABLE- ASC26G/ AE26G / ASC26 - A3AAG-2636G
Order 'idc cable- asc26g/ ae26g / asc26 - A3AAG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2636G-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2636M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2636M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2636M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2636M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2636M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636M-ND.
IDC CABLE - ASR26H/AE26M/X - A1BXH-2636M
Order 'idc cable - asr26h/ae26m/x - A1BXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2636M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- AKC26G/ AE26M / X - A1CXG-2636M
Order 'idc cable- akc26g/ ae26m / x - A1CXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636M-ND.
Send this link via E-Mail
Help With This Screen