IBUTTON BLUEDOT READER 4PC - DS1402D-41+ - Connectors, Interconnects
| Digi-Key Part Number | DS1402D-41+-ND |
1 25 50 100 |
6.47000 4.88000 3.28000 2.85480 |
Extended Price
6.47 122.00 164.00 285.48 |
| Manufacturer Part Number | DS1402D-41+ | |||
| Description | IBUTTON BLUEDOT READER 4PC | |||
| Quantity Available | 2026 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1402D-41+ |
| Vendor | Maxim Integrated Products |
| Category | Connectors, Interconnects |
| Card Type | iButtonĀ® |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | - |
| Features | - |
| Height Above Board | - |
| Mounting Type | - |
| Stacking Type | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1402D 41+ DS1402D41+ |
DS1402D-41+ Specification Sheet
IBUTTON BLUEDOT READER 4PC - DS1402D-41+ (DS1402D-41+-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:IBUTTON BLUEDOT READER 4PC - DS1402D-41+
Order 'ibutton bluedot reader 4pc - DS1402D-41+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1402D-41+-ND.
IC VREF PREC MICROPWR SOT23-3 - LM4040AEM3-4.1+T
Order 'ic vref prec micropwr sot23-3 - LM4040AEM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040AEM3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SC70-3 - LM4040AEX3-4.1+T
Order 'ic volt ref prec micropwr sc70-3 - LM4040AEX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040AEX3-4.1+T-ND.
IC VREF PREC MICROPWR SOT23-3 - LM4040AIM3-4.1+T
Order 'ic vref prec micropwr sot23-3 - LM4040AIM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040AIM3-4.1+TTR-ND.
IC VOLT REF PREC MICROPWR SC70-3 - LM4040AIX3-4.1+T
Order 'ic volt ref prec micropwr sc70-3 - LM4040AIX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040AIX3-4.1+T-ND.
IC VREF PREC MICROPWR SOT23-3 - LM4040BEM3-4.1+T
Order 'ic vref prec micropwr sot23-3 - LM4040BEM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040BEM3-4.1+TTR-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040BIM3-4.1+T
Order 'ic volt ref prec micropwr sot-23 - LM4040BIM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040BIM3-4.1+T-ND.
IC VREF PREC MICROPWR SC70-3 - LM4040BIX3-4.1+T
Order 'ic vref prec micropwr sc70-3 - LM4040BIX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040BIX3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040CEM3-4.1+T
Order 'ic volt ref prec micropwr sot-23 - LM4040CEM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040CEM3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040CIM3-4.1+T
Order 'ic volt ref prec micropwr sot-23 - LM4040CIM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040CIM3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SC70-3 - LM4040CIX3-4.1+T
Order 'ic volt ref prec micropwr sc70-3 - LM4040CIX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040CIX3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040DEM3-4.1+T
Order 'ic volt ref prec micropwr sot-23 - LM4040DEM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040DEM3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SC70-3 - LM4040DEX3-4.1+T
Order 'ic volt ref prec micropwr sc70-3 - LM4040DEX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040DEX3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SOT-23 - LM4040DIM3-4.1+T
Order 'ic volt ref prec micropwr sot-23 - LM4040DIM3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040DIM3-4.1+T-ND.
IC VOLT REF PREC MICROPWR SC70-3 - LM4040DIX3-4.1+T
Order 'ic volt ref prec micropwr sc70-3 - LM4040DIX3-4.1+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LM4040DIX3-4.1+T-ND.
Send this link via E-Mail
Help With This Screen
