IC RTC I2C W/ALARM 8-USOP - DS1339U-2+T&R - Integrated Circuits (ICs)
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tape & Reel (TR) 1.8 V ~ 2.2 V DS1339U-2+T&R
| Digi-Key Part Number | DS1339U-2+T&R-ND |
3000 |
1.26000 |
Extended Price
3780.00 |
| Manufacturer Part Number | DS1339U-2+T&R | |||
| Description | IC RTC I2C W/ALARM 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1339U-2+T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 1.8 V ~ 2.2 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar/Alarm |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1339U 2+T&R DS1339U2+T&R |
DS1339U-2+T&R Specification Sheet
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+T&R (DS1339U-2+T&R-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tape & Reel (TR) 1.8 V ~ 2.2 V DS1339U-2+T&RIC RTC I2C W/ALARM 8-USOP - DS1339U-2+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-2+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1339U-2+-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U
Order 'ic rtc serial 2wire lp 8-usop - DS1337U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U/T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U/T&R-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+T&R-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1339C-2#
Order 'ic rtc i2c w/alarm 16-soic - DS1339C-2#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339C-2#-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U+T&R
Order 'ic thermometer dig 3-wire 8-usop - DS1722U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U+T&R-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U+
Order 'ic thermometer dig 3-wire 8-usop - DS1722U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U+-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U
Order 'ic thermometer dig 3-wire 8-usop - DS1722U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U-ND.
IC THERMOMETER DIG 3-WIRE 8-USOP - DS1722U/T&R
Order 'ic thermometer dig 3-wire 8-usop - DS1722U/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1722U/T&R-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tape & Reel (TR) 1.8 V ~ 2.2 V DS1339U-2+T&R
Send this link via E-Mail
Help With This Screen
