IDC CABLE- ASC26G/ AE26G / ASC26 - A3AAG-2636G
| Digi-Key Part Number | A3AAG-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
8.77000 7.14000 5.26090 4.54064 4.22750 3.64505 3.44464 3.33190 |
Extended Price
8.77 71.40 526.09 1135.16 2113.75 3645.05 8611.60 16659.50 |
| Manufacturer Part Number | A3AAG-2636G | |||
| Description | IDC CABLE- ASC26G/ AE26G / ASC26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AAG-2636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AAG 2636G A3AAG2636G |
IDC CABLE- ASC26G/ AE26G / ASC26 - A3AAG-2636G (A3AAG-2636G-ND)
Related parts:IDC CABLE- ASC26G/ AE26G / ASC26 - A3AAG-2636G
Order 'idc cable- asc26g/ ae26g / asc26 - A3AAG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2636G-ND.
IDC CABLE-ASC26G/ AE26G / X - A1AXG-2636G
Order 'idc cable-asc26g/ ae26g / x - A1AXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636G-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2618M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2636M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2636M-ND.
IDC CABLE-ASC26G/ AE26G / APK26G - A3AKG-2636G
Order 'idc cable-asc26g/ ae26g / apk26g - A3AKG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2636G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2606G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2618G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618G-ND.
IDC CABLE-ASN26A/ AE26G / X - A1AXA-2636G
Order 'idc cable-asn26a/ ae26g / x - A1AXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636G-ND.
IDC CABLE - ASC26H/AE26G/X - A1AXH-2636G
Order 'idc cable - asc26h/ae26g/x - A1AXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636G-ND.
IDC CABLE-ASS26A/ AE26G / X - A1BXA-2636G
Order 'idc cable-ass26a/ ae26g / x - A1BXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636G-ND.
IDC CABLE-ASR26G/ AE26G / X - A1BXG-2636G
Order 'idc cable-asr26g/ ae26g / x - A1BXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636G-ND.
IDC CABLE - ASR26H/AE26G/X - A1BXH-2636G
Order 'idc cable - asr26h/ae26g/x - A1BXH-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2636G-ND.
IDC CABLE-AKN26A/ AE26G / X - A1CXA-2636G
Order 'idc cable-akn26a/ ae26g / x - A1CXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636G-ND.
IDC CABLE-AKC26G/ AE26G / X - A1CXG-2636G
Order 'idc cable-akc26g/ ae26g / x - A1CXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636G-ND.
Send this link via E-Mail
Help With This Screen