IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249W-100#
| Digi-Key Part Number | DS1249W-100#-ND |
11 |
32.45000 |
Extended Price
356.95 |
| Manufacturer Part Number | DS1249W-100# | |||
| Description | IC SRAM NV 2MB 5% 100NS 32-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1249W-100# |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 2M (256K x 8) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1249W 100# DS1249W100# |
DS1249W-100# Specification Sheet
IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249W-100# (DS1249W-100#-ND)
Related parts:IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249W-100#
Order 'ic sram nv 2mb 5% 100ns 32-dip - DS1249W-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249W-100#-ND.
IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249AB-100#
Order 'ic sram nv 2mb 5% 100ns 32-dip - DS1249AB-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-100#-ND.
IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249W-100IND#
Order 'ic sram nv 2mb 5% 100ns 32-dip - DS1249W-100IND#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249W-100IND#-ND.
IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249Y-100#
Order 'ic sram nv 2mb 5% 100ns 32-dip - DS1249Y-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249Y-100#-ND.
IC SRAM NV 2MEG 5% 100NS 32-DIP - DS1249AB-100
Order 'ic sram nv 2meg 5% 100ns 32-dip - DS1249AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-100-ND.
IC SRAM NV 2MB 3.3V 100NS 32-DIP - DS1249W-100IND
Order 'ic sram nv 2mb 3.3v 100ns 32-dip - DS1249W-100IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249W-100IND-ND.
IC SRAM NV 4MEG 5% 100NS 32-DIP - DS1250AB-100
Order 'ic sram nv 4meg 5% 100ns 32-dip - DS1250AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1250AB-100-ND.
IC SRAM NV 2MB 5% 150NS 32-DIP - DS1249W-150#
Order 'ic sram nv 2mb 5% 150ns 32-dip - DS1249W-150#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249W-150#-ND.
IC SRAM NV 4MB 5% 100NS 32-DIP - DS1250AB-100+
Order 'ic sram nv 4mb 5% 100ns 32-dip - DS1250AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1250AB-100+-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100-ND.
IC SRAM NV 16K 5% 100NS 24-DIP - DS1220AB-100+
Order 'ic sram nv 16k 5% 100ns 24-dip - DS1220AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1220AB-100+-ND.
IC SRAM NV 256K 5% 100NS 28-DIP - DS1230AB-100
Order 'ic sram nv 256k 5% 100ns 28-dip - DS1230AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-100-ND.
IC SRAM NV 256K 5% 100NS 28-DIP - DS1230AB-100+
Order 'ic sram nv 256k 5% 100ns 28-dip - DS1230AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-100+-ND.
IC SRAM NV 1MEG 5V 100NS 32-DIP - DS1245AB-100
Order 'ic sram nv 1meg 5v 100ns 32-dip - DS1245AB-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100-ND.
IC SRAM NV 1MB 5V 100NS 32-DIP - DS1245AB-100+
Order 'ic sram nv 1mb 5v 100ns 32-dip - DS1245AB-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-100+-ND.
Send this link via E-Mail
Help With This Screen