IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249AB-70#
| Digi-Key Part Number | DS1249AB-70#-ND |
11 |
32.45000 |
Extended Price
356.95 |
| Manufacturer Part Number | DS1249AB-70# | |||
| Description | IC SRAM NV 2MB 5% 70NS 32-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1249AB-70# |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVRAM |
| Memory Size | 2M (256K x 8) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 32-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1249AB 70# DS1249AB70# |
DS1249AB-70# Specification Sheet
IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249AB-70# (DS1249AB-70#-ND)
Related parts:IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249AB-70#
Order 'ic sram nv 2mb 5% 70ns 32-dip - DS1249AB-70#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-70#-ND.
IC SRAM NV 2MEG 5% 70NS 32-DIP - DS1249AB-70
Order 'ic sram nv 2meg 5% 70ns 32-dip - DS1249AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-70-ND.
IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249AB-70IND#
Order 'ic sram nv 2mb 5% 70ns 32-dip - DS1249AB-70IND#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-70IND#-ND.
IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249Y-70#
Order 'ic sram nv 2mb 5% 70ns 32-dip - DS1249Y-70#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249Y-70#-ND.
IC SRAM NV 4MEG 5% 70NS 32-DIP - DS1250AB-70
Order 'ic sram nv 4meg 5% 70ns 32-dip - DS1250AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1250AB-70-ND.
IC SRAM NV 2MB 5% 100NS 32-DIP - DS1249AB-100#
Order 'ic sram nv 2mb 5% 100ns 32-dip - DS1249AB-100#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249AB-100#-ND.
IC SRAM NV 2MB 5% 70NS 32-DIP - DS1249Y-70IND#
Order 'ic sram nv 2mb 5% 70ns 32-dip - DS1249Y-70IND#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1249Y-70IND#-ND.
IC SRAM NV 4MB 5% 70NS 32-DIP - DS1250AB-70+
Order 'ic sram nv 4mb 5% 70ns 32-dip - DS1250AB-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1250AB-70+-ND.
IC SRAM NV 64K 5% 70NS 28-DIP - DS1225AB-70
Order 'ic sram nv 64k 5% 70ns 28-dip - DS1225AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1225AB-70-ND.
IC SRAM NV 256K 5% 70NS 28-DIP - DS1230AB-70
Order 'ic sram nv 256k 5% 70ns 28-dip - DS1230AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-70-ND.
IC SRAM NV 256K 5% 70NS 28-DIP - DS1230AB-70+
Order 'ic sram nv 256k 5% 70ns 28-dip - DS1230AB-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1230AB-70+-ND.
IC SRAM NV 1MEG 5V 70NS 32-DIP - DS1245AB-70
Order 'ic sram nv 1meg 5v 70ns 32-dip - DS1245AB-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-70-ND.
IC SRAM NV 1MB 5V 70NS 32-DIP - DS1245AB-70+
Order 'ic sram nv 1mb 5v 70ns 32-dip - DS1245AB-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245AB-70+-ND.
IC SRAM NV 1MEG 10% 70NS 32-DIP - DS1245Y-70
Order 'ic sram nv 1meg 10% 70ns 32-dip - DS1245Y-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245Y-70-ND.
IC SRAM NV 1MB 10% 70NS 32-DIP - DS1245Y-70+
Order 'ic sram nv 1mb 10% 70ns 32-dip - DS1245Y-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1245Y-70+-ND.
Send this link via E-Mail
Help With This Screen