BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B5B
| Digi-Key Part Number | P008-ND |
1 10 200 1380 2760 5520 |
3.33000 2.99300 2.66000 1.99500 1.76890 1.69575 |
Extended Price
3.33 29.93 532.00 2753.10 4882.16 9360.54 |
| Manufacturer Part Number | HHR-75AAA/B5B | |||
| Description | BATTERY NIMH AAA 700MAH W/BUTTON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-75AAA/B5B |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | AAA |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 700.00 mA-h [Nom] |
| Termination Style | Button Top (extending) |
| Diameter | 10.4140 mm [Typ] |
| Height | 44.450 mm [Typ] |
| Weight | 11.9070 g [Nom] |
| Quick Charge | 450.00 mA @ 1.7 h |
| Standard Charge | 70.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 75AAA B5B HHR75AAAB5B P008 ND P008ND P008 |
HHR-75AAA/B5B Specification Sheet
BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B5B (P008-ND)
Related parts:BATTERY NIMH AAA 700MAH W/BUTTON - HHR-75AAA/B5B
Order 'battery nimh aaa 700mah w/button - HHR-75AAA/B5B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008-ND.
BATTERY NIMH AA 1550MAH W/BUTTON - HHR-160AAC7B
Order 'battery nimh aa 1550mah w/button - HHR-160AAC7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P060-ND.
BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B2B
Order 'battery nimh aa 2000mah w/button - HHR-210AA/B2B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P220-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012T-ND.
BATTERY NIMH 1.2V 1150MAH W/TAB - HHR-120AAB23T
Order 'battery nimh 1.2v 1150mah w/tab - HHR-120AAB23T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013T-ND.
BATTERY NIMH 1.2V 1300MAH W/TAB - HHR-130AAB6
Order 'battery nimh 1.2v 1300mah w/tab - HHR-130AAB6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014T-ND.
BATTERY NIMH 1.2V 1500MAH W/TAB - HHR-150AAC8T
Order 'battery nimh 1.2v 1500mah w/tab - HHR-150AAC8T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015T-ND.
BATTERY NIMH 1.2V 1700MAH W/TAB - HHR-170AB05
Order 'battery nimh 1.2v 1700mah w/tab - HHR-170AB05' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P016T-ND.
BATTERY NIMH 1.2V 2100MAH W/TAB - HHR-210AB18T
Order 'battery nimh 1.2v 2100mah w/tab - HHR-210AB18T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P017T-ND.
BATTERY NIMH 1.2V 3700MAH W/TAB - HHR-380AB27T
Order 'battery nimh 1.2v 3700mah w/tab - HHR-380AB27T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P018T-ND.
BATTERY NIMH 1.2V 6500MAH W/TAB - HHR-650DA08T
Order 'battery nimh 1.2v 6500mah w/tab - HHR-650DA08T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P019T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-20SCPY14T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-20SCPY14T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P020T-ND.
BATTERY NIMH 1.2V 3000MAH W/TAB - HHR-30SCPY20T
Order 'battery nimh 1.2v 3000mah w/tab - HHR-30SCPY20T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021T-ND.
Send this link via E-Mail
Help With This Screen