IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-066+
| Digi-Key Part Number | DS1091LUA-066+-ND |
400 |
.77000 |
Extended Price
308.00 |
| Manufacturer Part Number | DS1091LUA-066+ | |||
| Description | IC ECONOSCILLATOR SS 8-USOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1091LUA-066+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 66MHz |
| Package / Case | 8-µSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1091LUA 066+ DS1091LUA066+ |
DS1091LUA-066+ Specification Sheet
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-066+ (DS1091LUA-066+-ND)
Related parts :IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-066+
Order 'ic econoscillator ss 8-usop - DS1091LUA-066+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-066+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-066+T
Order 'ic econoscillator ss 8-usop - DS1091LUA-066+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-066+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-027+
Order 'ic econoscillator ss 8-usop - DS1091LUA-027+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-027+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-027+T
Order 'ic econoscillator ss 8-usop - DS1091LUA-027+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-027+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-033+
Order 'ic econoscillator ss 8-usop - DS1091LUA-033+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-033+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUA-033+T
Order 'ic econoscillator ss 8-usop - DS1091LUA-033+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUA-033+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUB-066+
Order 'ic econoscillator ss 8-usop - DS1091LUB-066+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUB-066+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1091LUB-066+T
Order 'ic econoscillator ss 8-usop - DS1091LUB-066+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LUB-066+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-16+
Order 'ic econoscillator ss 8-usop - DS1090U-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-16+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-16+T
Order 'ic econoscillator ss 8-usop - DS1090U-16+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-16+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-1+
Order 'ic econoscillator ss 8-usop - DS1090U-1+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-1+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-1+T
Order 'ic econoscillator ss 8-usop - DS1090U-1+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-1+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-2+
Order 'ic econoscillator ss 8-usop - DS1090U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-2+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-2+T
Order 'ic econoscillator ss 8-usop - DS1090U-2+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-2+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-32+
Order 'ic econoscillator ss 8-usop - DS1090U-32+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-32+-ND.
Send this link via E-Mail
Help With This Screen