IC ECONOSCILLATOR SS 8-TDFN - DS1091LN-66+
| Digi-Key Part Number | DS1091LN-66+-ND |
400 |
.77000 |
Extended Price
308.00 |
| Manufacturer Part Number | DS1091LN-66+ | |||
| Description | IC ECONOSCILLATOR SS 8-TDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1091LN-66+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 66MHz |
| Package / Case | 8-TDFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1091LN 66+ DS1091LN66+ |
DS1091LN-66+ Specification Sheet
IC ECONOSCILLATOR SS 8-TDFN - DS1091LN-66+ (DS1091LN-66+-ND)
Related parts :IC ECONOSCILLATOR SS 8-TDFN - DS1091LN-66+
Order 'ic econoscillator ss 8-tdfn - DS1091LN-66+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LN-66+-ND.
IC ECONOSCILLATOR SS 8-UMAX - DS1091LU-66+
Order 'ic econoscillator ss 8-umax - DS1091LU-66+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1091LU-66+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1087LU-66+
Order 'ic econoscillator ss 8-usop - DS1087LU-66+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1087LU-66+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-16+
Order 'ic econoscillator ss 8-usop - DS1090U-16+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-16+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-16+T
Order 'ic econoscillator ss 8-usop - DS1090U-16+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-16+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-1+
Order 'ic econoscillator ss 8-usop - DS1090U-1+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-1+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-1+T
Order 'ic econoscillator ss 8-usop - DS1090U-1+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-1+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-2+
Order 'ic econoscillator ss 8-usop - DS1090U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-2+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-2+T
Order 'ic econoscillator ss 8-usop - DS1090U-2+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-2+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-32+
Order 'ic econoscillator ss 8-usop - DS1090U-32+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-32+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-32+T
Order 'ic econoscillator ss 8-usop - DS1090U-32+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-32+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-4+
Order 'ic econoscillator ss 8-usop - DS1090U-4+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-4+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-4+T
Order 'ic econoscillator ss 8-usop - DS1090U-4+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-4+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-8+
Order 'ic econoscillator ss 8-usop - DS1090U-8+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-8+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1090U-8+T
Order 'ic econoscillator ss 8-usop - DS1090U-8+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1090U-8+T-ND.
Send this link via E-Mail
Help With This Screen