INDUCTOR HI TEMP 68UH .996A SMD - DRA74-680-R
| Digi-Key Part Number | DRA74-680-R-ND |
1100 |
.91800 |
Extended Price
1009.80 |
| Manufacturer Part Number | DRA74-680-R | |||
| Description | INDUCTOR HI TEMP 68UH .996A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA74-680-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 68µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 996mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 286.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA74 680 R DRA74680R |
DRA74-680-R Specification Sheet
INDUCTOR HI TEMP 68UH .996A SMD - DRA74-680-R (DRA74-680-R-ND)
Related parts:INDUCTOR HI TEMP 68UH .996A SMD - DRA74-680-R
Order 'inductor hi temp 68uh .996a smd - DRA74-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-680-R-ND.
INDUCTOR HI TEMP 68UH 1.454A SMD - DRA124-680-R
Order 'inductor hi temp 68uh 1.454a smd - DRA124-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-680-R-ND.
INDUCTOR HI TEMP 68UH 2.125A SMD - DRA125-680-R
Order 'inductor hi temp 68uh 2.125a smd - DRA125-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-680-R-ND.
INDUCTOR HI TEMP 68UH 2.333A SMD - DRA127-680-R
Order 'inductor hi temp 68uh 2.333a smd - DRA127-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-680-R-ND.
INDUCTOR HI TEMP 68UH .845A SMD - DRA73-680-R
Order 'inductor hi temp 68uh .845a smd - DRA73-680-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-680-R-ND.
INDUCTOR HI TEMP 6.8UH 2.91A SMD - DRA74-6R8-R
Order 'inductor hi temp 6.8uh 2.91a smd - DRA74-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-6R8-R-ND.
INDUCTOR HI TEMP 6.8UH 4.46A SMD - DRA124-6R8-R
Order 'inductor hi temp 6.8uh 4.46a smd - DRA124-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-6R8-R-ND.
INDUCTOR HI TEMP 6.8UH 6.81A SMD - DRA125-6R8-R
Order 'inductor hi temp 6.8uh 6.81a smd - DRA125-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-6R8-R-ND.
INDUCTOR HI TEMP 6.8UH 7.32A SMD - DRA127-6R8-R
Order 'inductor hi temp 6.8uh 7.32a smd - DRA127-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-6R8-R-ND.
INDUCTOR HI TEMP 6.8UH 2.62A SMD - DRA73-6R8-R
Order 'inductor hi temp 6.8uh 2.62a smd - DRA73-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-6R8-R-ND.
INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R
Order 'inductor hi temp 10uh 2.56a smd - DRA74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-100-R-ND.
INDUCTOR HI TEMP 100UH .822A SMD - DRA74-101-R
Order 'inductor hi temp 100uh .822a smd - DRA74-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-101-R-ND.
INDUCTOR HI TEMP 1000UH .26A SMD - DRA74-102-R
Order 'inductor hi temp 1000uh .26a smd - DRA74-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-102-R-ND.
INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R
Order 'inductor hi temp 15uh 2.06a smd - DRA74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-150-R-ND.
INDUCTOR HI TEMP 150UH .661A SMD - DRA74-151-R
Order 'inductor hi temp 150uh .661a smd - DRA74-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-151-R-ND.
Send this link via E-Mail
Help With This Screen