INDUCTOR HI TEMP 33UH 1.37A SMD - DRA74-330-R
| Digi-Key Part Number | DRA74-330-R-ND |
1100 |
.91800 |
Extended Price
1009.80 |
| Manufacturer Part Number | DRA74-330-R | |||
| Description | INDUCTOR HI TEMP 33UH 1.37A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA74-330-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.37A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 151.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA74 330 R DRA74330R |
DRA74-330-R Specification Sheet
INDUCTOR HI TEMP 33UH 1.37A SMD - DRA74-330-R (DRA74-330-R-ND)
Related parts:INDUCTOR HI TEMP 33UH 1.37A SMD - DRA74-330-R
Order 'inductor hi temp 33uh 1.37a smd - DRA74-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-330-R-ND.
INDUCTOR POWER 33UH 3.7A SMD - UP4B-330-R
Order 'inductor power 33uh 3.7a smd - UP4B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-330-R-ND.
INDUCTOR HI TEMP 33UH 1.98A SMD - DRA124-330-R
Order 'inductor hi temp 33uh 1.98a smd - DRA124-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-330-R-ND.
INDUCTOR HI TEMP 33UH 3.19A SMD - DRA125-330-R
Order 'inductor hi temp 33uh 3.19a smd - DRA125-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-330-R-ND.
INDUCTOR HI TEMP 33UH 3.22A SMD - DRA127-330-R
Order 'inductor hi temp 33uh 3.22a smd - DRA127-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-330-R-ND.
INDUCTOR HI TEMP 33UH 1.25A SMD - DRA73-330-R
Order 'inductor hi temp 33uh 1.25a smd - DRA73-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-330-R-ND.
INDUCTOR HI TEMP 3.3UH 4.16A SMD - DRA74-3R3-R
Order 'inductor hi temp 3.3uh 4.16a smd - DRA74-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-3R3-R-ND.
INDUCTOR HI TEMP 3.3UH 6.94A SMD - DRA124-3R3-R
Order 'inductor hi temp 3.3uh 6.94a smd - DRA124-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-3R3-R-ND.
INDUCTOR HI TEMP 3.3UH 9.69A SMD - DRA125-3R3-R
Order 'inductor hi temp 3.3uh 9.69a smd - DRA125-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-3R3-R-ND.
INDUCTOR HI TEMP 3.3UH 9.59A SMD - DRA127-3R3-R
Order 'inductor hi temp 3.3uh 9.59a smd - DRA127-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-3R3-R-ND.
INDUCTOR HI TEMP 3.3UH 3.59A SMD - DRA73-3R3-R
Order 'inductor hi temp 3.3uh 3.59a smd - DRA73-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-3R3-R-ND.
INDUCTOR HI TEMP .33UH 8.42A SMD - DRA73-R33-R
Order 'inductor hi temp .33uh 8.42a smd - DRA73-R33-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-R33-R-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR127-330-R
Order 'inductor shield pwr 33uh smd - DR127-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1047-1-ND.
INDUCTOR SHIELD PWR 33UH SMD - DR127-330-R
Order 'inductor shield pwr 33uh smd - DR127-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1047-2-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1063-1-ND.
Send this link via E-Mail
Help With This Screen