INDUCTOR HI TEMP 22UH 1.68A SMD - DRA74-220-R
| Digi-Key Part Number | DRA74-220-R-ND |
1100 |
.91800 |
Extended Price
1009.80 |
| Manufacturer Part Number | DRA74-220-R | |||
| Description | INDUCTOR HI TEMP 22UH 1.68A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA74-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.68A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA74 220 R DRA74220R |
DRA74-220-R Specification Sheet
INDUCTOR HI TEMP 22UH 1.68A SMD - DRA74-220-R (DRA74-220-R-ND)
Related parts:INDUCTOR HI TEMP 22UH 1.68A SMD - DRA74-220-R
Order 'inductor hi temp 22uh 1.68a smd - DRA74-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-220-R-ND.
INDUCTOR HI TEMP 22UH 2.44A SMD - DRA124-220-R
Order 'inductor hi temp 22uh 2.44a smd - DRA124-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-220-R-ND.
INDUCTOR HI TEMP 22UH 3.95A SMD - DRA125-220-R
Order 'inductor hi temp 22uh 3.95a smd - DRA125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-220-R-ND.
INDUCTOR HI TEMP 22UH 3.98A SMD - DRA127-220-R
Order 'inductor hi temp 22uh 3.98a smd - DRA127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-220-R-ND.
INDUCTOR HI TEMP 22UH 1.42A SMD - DRA73-220-R
Order 'inductor hi temp 22uh 1.42a smd - DRA73-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-220-R-ND.
INDUCTOR HI TEMP 2.2UH 4.82A SMD - DRA74-2R2-R
Order 'inductor hi temp 2.2uh 4.82a smd - DRA74-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-2R2-R-ND.
INDUCTOR HI TEMP 2.2UH 7.64A SMD - DRA124-2R2-R
Order 'inductor hi temp 2.2uh 7.64a smd - DRA124-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-2R2-R-ND.
INDUCTOR HI TEMP 2.2UH 4.18A SMD - DRA73-2R2-R
Order 'inductor hi temp 2.2uh 4.18a smd - DRA73-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-2R2-R-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR127-220-R
Order 'inductor shield pwr 22uh smd - DR127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1044-1-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR127-220-R
Order 'inductor shield pwr 22uh smd - DR127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1044-2-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1061-1-ND.
INDUCTOR POWER 22UH 0.76A SMD - UP0.4C-220-R
Order 'inductor power 22uh 0.76a smd - UP0.4C-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1061-2-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1069-1-ND.
INDUCTOR POWER 22UH 1A SMD - UP1B-220-R
Order 'inductor power 22uh 1a smd - UP1B-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1069-2-ND.
INDUCTOR POWER 22UH 2.8A SMD - UP2B-220
Order 'inductor power 22uh 2.8a smd - UP2B-220' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1078-1-ND.
Send this link via E-Mail
Help With This Screen