INDUCTOR HI TEMP 1.0UH 6.01A SMD - DRA74-1R0-R
| Digi-Key Part Number | DRA74-1R0-R-ND |
1100 |
.91800 |
Extended Price
1009.80 |
| Manufacturer Part Number | DRA74-1R0-R | |||
| Description | INDUCTOR HI TEMP 1.0UH 6.01A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA74-1R0-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 6.01A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 7.800 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA74 1R0 R DRA741R0R |
DRA74-1R0-R Specification Sheet
INDUCTOR HI TEMP 1.0UH 6.01A SMD - DRA74-1R0-R (DRA74-1R0-R-ND)
Related parts:INDUCTOR HI TEMP 1.0UH 6.01A SMD - DRA74-1R0-R
Order 'inductor hi temp 1.0uh 6.01a smd - DRA74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-1R0-R-ND.
RES 1.0 OHM 1/8W 2% 0402 SMD - RL0510S-1R0-G
Order 'res 1.0 ohm 1/8w 2% 0402 smd - RL0510S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0GCT-ND.
RES 1.0 OHM 1/8W 2% 0402 SMD - RL0510S-1R0-G
Order 'res 1.0 ohm 1/8w 2% 0402 smd - RL0510S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0GDKR-ND.
RES 1.0 OHM 1/8W 2% 0402 SMD - RL0510S-1R0-G
Order 'res 1.0 ohm 1/8w 2% 0402 smd - RL0510S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL05S1.0GTR-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GCT-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GDKR-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.00GTR-ND.
INDUCTOR HI TEMP 1.0UH 6.5A SMD - DRA73-1R0-R
Order 'inductor hi temp 1.0uh 6.5a smd - DRA73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-1R0-R-ND.
INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R
Order 'inductor hi temp 10uh 2.56a smd - DRA74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-100-R-ND.
INDUCTOR HI TEMP 100UH .822A SMD - DRA74-101-R
Order 'inductor hi temp 100uh .822a smd - DRA74-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-101-R-ND.
INDUCTOR HI TEMP 1000UH .26A SMD - DRA74-102-R
Order 'inductor hi temp 1000uh .26a smd - DRA74-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-102-R-ND.
INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R
Order 'inductor hi temp 15uh 2.06a smd - DRA74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-150-R-ND.
INDUCTOR HI TEMP 150UH .661A SMD - DRA74-151-R
Order 'inductor hi temp 150uh .661a smd - DRA74-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-151-R-ND.
INDUCTOR HI TEMP 1.5UH 5.55A SMD - DRA74-1R5-R
Order 'inductor hi temp 1.5uh 5.55a smd - DRA74-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-1R5-R-ND.
INDUCTOR HI TEMP 22UH 1.68A SMD - DRA74-220-R
Order 'inductor hi temp 22uh 1.68a smd - DRA74-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-220-R-ND.
Send this link via E-Mail
Help With This Screen