INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R
| Digi-Key Part Number | DRA74-100-R-ND |
1100 |
.91800 |
Extended Price
1009.80 |
| Manufacturer Part Number | DRA74-100-R | |||
| Description | INDUCTOR HI TEMP 10UH 2.56A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA74-100-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.171" H (7.60mm x 7.60mm x 4.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 2.56A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 43.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA74 100 R DRA74100R |
DRA74-100-R Specification Sheet
INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R (DRA74-100-R-ND)
Related parts:INDUCTOR HI TEMP 10UH 2.56A SMD - DRA74-100-R
Order 'inductor hi temp 10uh 2.56a smd - DRA74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-100-R-ND.
INDUCTOR HI TEMP 10UH 3.67A SMD - DRA124-100-R
Order 'inductor hi temp 10uh 3.67a smd - DRA124-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-100-R-ND.
INDUCTOR HI TEMP 10UH 5.57A SMD - DRA125-100-R
Order 'inductor hi temp 10uh 5.57a smd - DRA125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-100-R-ND.
INDUCTOR HI TEMP 10UH 6.02A SMD - DRA127-100-R
Order 'inductor hi temp 10uh 6.02a smd - DRA127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-100-R-ND.
INDUCTOR HI TEMP 10UH 2.11A SMD - DRA73-100-R
Order 'inductor hi temp 10uh 2.11a smd - DRA73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-100-R-ND.
INDUCTOR HI TEMP 1.0UH 6.01A SMD - DRA74-1R0-R
Order 'inductor hi temp 1.0uh 6.01a smd - DRA74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-1R0-R-ND.
INDUCTOR HI TEMP 1.0UH 6.5A SMD - DRA73-1R0-R
Order 'inductor hi temp 1.0uh 6.5a smd - DRA73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-1R0-R-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-2-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1084-1-ND.
INDUCTOR POWER 10UH 4.3A SMD - UP3B-100-R
Order 'inductor power 10uh 4.3a smd - UP3B-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1084-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1129-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1129-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1137-2-ND.
Send this link via E-Mail
Help With This Screen