INDUCTOR HI TEMP 15UH 1.74A SMD - DRA73-150-R
| Digi-Key Part Number | DRA73-150-R-ND |
1350 |
.90000 |
Extended Price
1215.00 |
| Manufacturer Part Number | DRA73-150-R | |||
| Description | INDUCTOR HI TEMP 15UH 1.74A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA73-150-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.299" L x 0.299" W x 0.139" H (7.60mm x 7.60mm x 3.55mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 1.74A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 94.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA73 150 R DRA73150R |
DRA73-150-R Specification Sheet
INDUCTOR HI TEMP 15UH 1.74A SMD - DRA73-150-R (DRA73-150-R-ND)
Related parts:INDUCTOR HI TEMP 15UH 1.74A SMD - DRA73-150-R
Order 'inductor hi temp 15uh 1.74a smd - DRA73-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-150-R-ND.
INDUCTOR HI TEMP 15UH 3.1A SMD - DRA124-150-R
Order 'inductor hi temp 15uh 3.1a smd - DRA124-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-150-R-ND.
INDUCTOR HI TEMP 15UH 4.45A SMD - DRA125-150-R
Order 'inductor hi temp 15uh 4.45a smd - DRA125-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-150-R-ND.
INDUCTOR HI TEMP 15UH 4.83A SMD - DRA127-150-R
Order 'inductor hi temp 15uh 4.83a smd - DRA127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-150-R-ND.
INDUCTOR HI TEMP 1.5UH 5.39A SMD - DRA73-1R5-R
Order 'inductor hi temp 1.5uh 5.39a smd - DRA73-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-1R5-R-ND.
INDUCTOR HI TEMP 15UH 2.06A SMD - DRA74-150-R
Order 'inductor hi temp 15uh 2.06a smd - DRA74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-150-R-ND.
INDUCTOR HI TEMP 1.5UH 9.36A SMD - DRA124-1R5-R
Order 'inductor hi temp 1.5uh 9.36a smd - DRA124-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-1R5-R-ND.
INDUCTOR HI TEMP 1.5UH 5.55A SMD - DRA74-1R5-R
Order 'inductor hi temp 1.5uh 5.55a smd - DRA74-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-1R5-R-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-2-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
Send this link via E-Mail
Help With This Screen