INDUCT HI TEMP 0.47UH 22.5A SMD - DRA127-R47-R - Inductors, Coils, Chokes
| Digi-Key Part Number | DRA127-R47-R-ND |
350 |
1.06200 |
Extended Price
371.70 |
| Manufacturer Part Number | DRA127-R47-R | |||
| Description | INDUCT HI TEMP 0.47UH 22.5A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA127-R47-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.492" L x 0.492" W x 0.314" H (12.50mm x 12.50mm x 8.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 22.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.200 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA127 R47 R DRA127R47R |
DRA127-R47-R Specification Sheet
INDUCT HI TEMP 0.47UH 22.5A SMD - DRA127-R47-R (DRA127-R47-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCT HI TEMP 0.47UH 22.5A SMD - DRA127-R47-R
Order 'induct hi temp 0.47uh 22.5a smd - DRA127-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-R47-R-ND.
INDUCT HI TEMP .47UH 18.47A SMD - DRA125-R47-R
Order 'induct hi temp .47uh 18.47a smd - DRA125-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-R47-R-ND.
INDUCT/XFRMR SHIELD DL .47UH SMD - SDQ25-R47-R
Order 'induct/xfrmr shield dl .47uh smd - SDQ25-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDQ25-R47-R-ND.
INDUCT HI TEMP 100UH 1.888A SMD - DRA127-101-R
Order 'induct hi temp 100uh 1.888a smd - DRA127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-101-R-ND.
INDUCT HI TEMP 1000UH .598A SMD - DRA127-102-R
Order 'induct hi temp 1000uh .598a smd - DRA127-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-102-R-ND.
INDUCT HI TEMP 150UH 1.524A SMD - DRA127-151-R
Order 'induct hi temp 150uh 1.524a smd - DRA127-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-151-R-ND.
INDUCT HI TEMP 1.0UH 19.22A SMD - DRA127-1R0-R
Order 'induct hi temp 1.0uh 19.22a smd - DRA127-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-1R0-R-ND.
INDUCT HI TEMP 1.5UH 15.32A SMD - DRA127-1R5-R
Order 'induct hi temp 1.5uh 15.32a smd - DRA127-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-1R5-R-ND.
INDUCT HI TEMP 220UH 1.253A SMD - DRA127-221-R
Order 'induct hi temp 220uh 1.253a smd - DRA127-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-221-R-ND.
INDUCT HI TEMP 2.2UH 12.52A SMD - DRA127-2R2-R
Order 'induct hi temp 2.2uh 12.52a smd - DRA127-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-2R2-R-ND.
INDUCT HI TEMP 330UH 1.011A SMD - DRA127-331-R
Order 'induct hi temp 330uh 1.011a smd - DRA127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-331-R-ND.
INDUCTOR HI TEMP 47UH 2.62A SMD - DRA127-470-R
Order 'inductor hi temp 47uh 2.62a smd - DRA127-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-470-R-ND.
INDUCTOR HI TEMP 4.7UH 8.14A SMD - DRA127-4R7-R
Order 'inductor hi temp 4.7uh 8.14a smd - DRA127-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-4R7-R-ND.
INDUCT SHIELD HP L-PRO .47UH SMD - SDH3812-R47-R
Order 'induct shield hp l-pro .47uh smd - SDH3812-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number SDH3812-R47-R-ND.
INDUCTR PWR LO PROFILE .47UH SMD - MP2A-R47-R
Order 'inductr pwr lo profile .47uh smd - MP2A-R47-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number MP2A-R47-R-ND.
Send this link via E-Mail
Help With This Screen