INDUCTOR HI TEMP 820UH .406A SMD - DRA124-821-R - Inductors, Coils, Chokes
| Digi-Key Part Number | DRA124-821-R-ND |
750 |
.93600 |
Extended Price
702.00 |
| Manufacturer Part Number | DRA124-821-R | |||
| Description | INDUCTOR HI TEMP 820UH .406A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRA124-821-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 820µH |
| Tolerance | ±20% |
| Series | DRA |
| Package / Case | 0.492" L x 0.492" W x 0.177" H (12.50mm x 12.50mm x 4.50mm) |
| Packaging | Tape & Reel (TR) |
| Type | Drum Core |
| Current | 406mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 2.570 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRA124 821 R DRA124821R |
DRA124-821-R Specification Sheet
INDUCTOR HI TEMP 820UH .406A SMD - DRA124-821-R (DRA124-821-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR HI TEMP 820UH .406A SMD - DRA124-821-R
Order 'inductor hi temp 820uh .406a smd - DRA124-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-821-R-ND.
INDUCTOR HI TEMP 820UH .632A SMD - DRA125-821-R
Order 'inductor hi temp 820uh .632a smd - DRA125-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA125-821-R-ND.
INDUCTOR HI TEMP 820UH .637A SMD - DRA127-821-R
Order 'inductor hi temp 820uh .637a smd - DRA127-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA127-821-R-ND.
INDUCTOR HI TEMP 820UH .252A SMD - DRA73-821-R
Order 'inductor hi temp 820uh .252a smd - DRA73-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA73-821-R-ND.
INDUCTOR HI TEMP 820UH .279A SMD - DRA74-821-R
Order 'inductor hi temp 820uh .279a smd - DRA74-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA74-821-R-ND.
INDUCTOR HI TEMP 10UH 3.67A SMD - DRA124-100-R
Order 'inductor hi temp 10uh 3.67a smd - DRA124-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-100-R-ND.
INDUCTOR HI TEMP 1000UH .38A SMD - DRA124-102-R
Order 'inductor hi temp 1000uh .38a smd - DRA124-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-102-R-ND.
INDUCTOR HI TEMP 15UH 3.1A SMD - DRA124-150-R
Order 'inductor hi temp 15uh 3.1a smd - DRA124-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-150-R-ND.
INDUCTOR HI TEMP 150UH .967A SMD - DRA124-151-R
Order 'inductor hi temp 150uh .967a smd - DRA124-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-151-R-ND.
INDUCTOR HI TEMP 1.5UH 9.36A SMD - DRA124-1R5-R
Order 'inductor hi temp 1.5uh 9.36a smd - DRA124-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-1R5-R-ND.
INDUCTOR HI TEMP 22UH 2.44A SMD - DRA124-220-R
Order 'inductor hi temp 22uh 2.44a smd - DRA124-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-220-R-ND.
INDUCTOR HI TEMP 220UH .865A SMD - DRA124-221-R
Order 'inductor hi temp 220uh .865a smd - DRA124-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-221-R-ND.
INDUCTOR HI TEMP 2.2UH 7.64A SMD - DRA124-2R2-R
Order 'inductor hi temp 2.2uh 7.64a smd - DRA124-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-2R2-R-ND.
INDUCTOR HI TEMP 33UH 1.98A SMD - DRA124-330-R
Order 'inductor hi temp 33uh 1.98a smd - DRA124-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-330-R-ND.
INDUCTOR HI TEMP 330UH .69A SMD - DRA124-331-R
Order 'inductor hi temp 330uh .69a smd - DRA124-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DRA124-331-R-ND.
Send this link via E-Mail
Help With This Screen