INDUCT PWR LOW PROFILE 120UH SMD - DR1050-121-R - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 120µH 1.3A 0.413" L x 0.405" W x 0.196" H (10.50mm x 10.30mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core DR1050-121-R
| Digi-Key Part Number | DR1050-121-R-ND |
500 |
.97200 |
Extended Price
486.00 |
| Manufacturer Part Number | DR1050-121-R | |||
| Description | INDUCT PWR LOW PROFILE 120UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DR1050-121-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 120µH |
| Tolerance | ±30% |
| Package / Case | 0.413" L x 0.405" W x 0.196" H (10.50mm x 10.30mm x 5.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 1.3A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 279.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DR1050 121 R DR1050121R |
DR1050-121-R Specification Sheet
INDUCT PWR LOW PROFILE 120UH SMD - DR1050-121-R (DR1050-121-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 120µH 1.3A 0.413" L x 0.405" W x 0.196" H (10.50mm x 10.30mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core DR1050-121-RINDUCT PWR LOW PROFILE 120UH SMD - DR1050-121-R
Order 'induct pwr low profile 120uh smd - DR1050-121-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-121-R-ND.
INDUCT PWR LOW PROFILE 120UH SMD - DR124-121-R
Order 'induct pwr low profile 120uh smd - DR124-121-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR124-121-R-ND.
INDUCT PWR LOW PROFIL 1000UH SMD - DR1050-102-R
Order 'induct pwr low profil 1000uh smd - DR1050-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-102-R-ND.
INDUCT PWR LOW PROFILE 180UH SMD - DR1050-181-R
Order 'induct pwr low profile 180uh smd - DR1050-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-181-R-ND.
INDUCT PWR LOW PROFILE 270UH SMD - DR1050-271-R
Order 'induct pwr low profile 270uh smd - DR1050-271-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-271-R-ND.
INDUCT PWR LOW PROFILE 3.3UH SMD - DR1050-3R3-R
Order 'induct pwr low profile 3.3uh smd - DR1050-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-3R3-R-ND.
INDUCT PWR LOW PROFILE 470UH SMD - DR1050-471-R
Order 'induct pwr low profile 470uh smd - DR1050-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-471-R-ND.
INDUCT PWR LOW PROFILE 560UH SMD - DR1050-561-R
Order 'induct pwr low profile 560uh smd - DR1050-561-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-561-R-ND.
INDUCT PWR LOW PROFILE 680UH SMD - DR1050-681-R
Order 'induct pwr low profile 680uh smd - DR1050-681-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-681-R-ND.
INDUCT PWR LOW PROFILE 6.8UH SMD - DR1050-6R8-R
Order 'induct pwr low profile 6.8uh smd - DR1050-6R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-6R8-R-ND.
INDUCT PWR LOW PROFILE 820UH SMD - DR1050-821-R
Order 'induct pwr low profile 820uh smd - DR1050-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-821-R-ND.
INDUCTR PWR LOW PROFILE 12UH SMD - DR1050-120-R
Order 'inductr pwr low profile 12uh smd - DR1050-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-120-R-ND.
INDUCTR PWR LOW PROFILE 18UH SMD - DR1050-180-R
Order 'inductr pwr low profile 18uh smd - DR1050-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-180-R-ND.
INDUCTR PWR LOW PROFILE 27UH SMD - DR1050-270-R
Order 'inductr pwr low profile 27uh smd - DR1050-270-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-270-R-ND.
INDUCTR PWR LOW PROFILE 39UH SMD - DR1050-390-R
Order 'inductr pwr low profile 39uh smd - DR1050-390-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR1050-390-R-ND.
Options for Fixed Inductors, Coils, Choke 120µH 1.3A 0.413" L x 0.405" W x 0.196" H (10.50mm x 10.30mm x 5.00mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core DR1050-121-R
Send this link via E-Mail
Help With This Screen
