Dip Switch Piano APEM Components DPL02
PIANO STYLE DIP SWITCH - DPL02 - Switches
| Digi-Key Part Number | DPL02-ND |
70 |
1.70500 |
Extended Price
119.35 |
| Manufacturer Part Number | DPL02 | |||
| Description | PIANO STYLE DIP SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPL02 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Piano |
| Orientation | Side Actuated |
| Number of Positions | 2 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Washable | No |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPL02 DPL02 |
DPL02 Specification Sheet
PIANO STYLE DIP SWITCH - DPL02 (DPL02-ND) - Switches
Related parts Dip Switch Piano APEM Components DPL02Dip Switch Piano APEM Components DPL02
Order 'piano style dip switch - DPL02' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DPL02-ND.
Dip Switch Piano APEM Components DP02
Order 'piano style dip switch - DP02' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP02-ND.
Dip Switch Piano APEM Components DP02T
Order 'piano style dip switch - DP02T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP02T-ND.
Dip Switch Piano APEM Components DP03
Order 'piano style dip switch - DP03' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP03-ND.
Dip Switch Piano APEM Components DP04
Order 'piano style dip switch - DP04' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP04-ND.
Dip Switch Piano APEM Components DP04T
Order 'piano style dip switch - DP04T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP04T-ND.
Dip Switch Piano APEM Components DP06
Order 'piano style dip switch - DP06' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP06-ND.
Dip Switch Piano APEM Components DP07
Order 'piano style dip switch - DP07' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP07-ND.
Dip Switch Piano APEM Components DP08
Order 'piano style dip switch - DP08' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP08-ND.
Dip Switch Piano APEM Components DP08T
Order 'piano style dip switch - DP08T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP08T-ND.
Dip Switch Piano APEM Components DP10
Order 'piano style dip switch - DP10' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DP10-ND.
Dip Switch Piano APEM Components DPL02T
Order 'piano style dip switch - DPL02T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DPL02T-ND.
Dip Switch Piano APEM Components DPL03
Order 'piano style dip switch - DPL03' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DPL03-ND.
Dip Switch Piano APEM Components DPL04
Order 'piano style dip switch - DPL04' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DPL04-ND.
Dip Switch Piano APEM Components DPL04T
Order 'piano style dip switch - DPL04T' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number DPL04T-ND.
Options for Dip Switch Piano APEM Components DPL02
Send this link via E-Mail
Help With This Screen
