TDK Corporation 1.85GHz ~ 1.91GHz Rf Antenna DP-1900
ANTENNA PREC DIPOLE 1850-1910MHZ - DP-1900 - RF and RFID
| Digi-Key Part Number | DP-1900-ND |
1 |
3472.50000 |
Extended Price
3472.50 |
| Manufacturer Part Number | DP-1900 | |||
| Description | ANTENNA PREC DIPOLE 1850-1910MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DP-1900 |
| Vendor | TDK Corporation |
| Category | RF and RFID |
| Frequency | 1.85GHz ~ 1.91GHz |
| Number of Bands | Single |
| Mounting Type | - |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Test: Precision Antenna for Calibration |
| Height (Max) | - |
| Termination | SMA Female |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DP 1900 DP1900 |
DP-1900 Specification Sheet
ANTENNA PREC DIPOLE 1850-1910MHZ - DP-1900 (DP-1900-ND) - RF and RFID
Related parts TDK Corporation 1.85GHz ~ 1.91GHz Rf Antenna DP-1900TDK Corporation 1.85GHz ~ 1.91GHz Rf Antenna DP-1900
Order 'antenna prec dipole 1850-1910mhz - DP-1900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1900-ND.
TDK Corporation 1.71GHz ~ 1.78GHz Rf Antenna DP-1800
Order 'antenna prec dipole 1710-1785mhz - DP-1800' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-1800-ND.
TDK Corporation 1.92GHz ~ 1.98GHz Rf Antenna DP-2000
Order 'antenna prec dipole 1920-1980mhz - DP-2000' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-2000-ND.
TDK Corporation 800MHz ~ 925MHz Rf Antenna DP-900
Order 'antenna prec dipole 880-925mhz - DP-900' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-900-ND.
TDK Corporation 2.4GHz ~ 2.48GHz Rf Antenna DP-2400
Order 'anten prec dipole 2400-2483.5mhz - DP-2400' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number DP-2400-ND.
TDK Corporation 30MHz ~ 3GHz Rf Antenna HLP-3003C
Order 'antenna log periodic 30mhz - 3gh - HLP-3003C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3408-ND.
TDK Corporation (VA) 3.1GHz ~ 5.2GHz Rf Antenna ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-1-ND.
TDK Corporation 3.1GHz ~ 5.2GHz Rf Antenna ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3385-2-ND.
TDK Corporation (VA) 3.1GHz ~ 5.2GHz Rf Antenna ANT1085-4R1-01A
Order 'antenna chip uwb 3.1-5.2ghz - ANT1085-4R1-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3385-6-ND.
TDK Corporation 1GHz ~ 18GHz Rf Antenna HRN-0118
Order 'antenna horn 1ghz - 18ghz - HRN-0118' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3409-ND.
TDK Corporation 20MHz ~ 300MHz Rf Antenna HBA-2030
Order 'antenna high power biconical - HBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HBA-2030-ND.
TDK Corporation 20MHz ~ 600MHz Rf Antenna MBA-2060
Order 'antenna metrology biconical - MBA-2060' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MBA-2060-ND.
TDK Corporation 20MHz ~ 300MHz Rf Antenna PBA-2030
Order 'antenna precision biconical - PBA-2030' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number PBA-2030-ND.
TDK Corporation (VA) 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3719-1-ND.
TDK Corporation 2.4GHz (2.35MHz ~ 2.45MHz) Rf Antenna ANT8030-2R4-01A
Order 'antenna multilayer 2.4ghz smd - ANT8030-2R4-01A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3719-2-ND.
Options for TDK Corporation 1.85GHz ~ 1.91GHz Rf Antenna DP-1900
Send this link via E-Mail
Help With This Screen
