MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
| Digi-Key Part Number | DMN32D2LFB4DICT-ND |
1 10 100 250 500 1000 |
.59000 .43100 .34650 .30452 .28350 .22050 |
Extended Price
0.59 4.31 34.65 76.13 141.75 220.50 |
| Manufacturer Part Number | DMN32D2LFB4-7 | |||
| Description | MOSFET N-CH 300MA DFN1006H4-3 | |||
| Quantity Available | 2241 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN32D2LFB4-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 300mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.2 Ohms @ 100mA, 4V |
| Input Capacitance (Ciss) @ Vds | 39pF @ 3V |
| Power - Max | 350mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | DFN1006H4-3 |
| Gate to Source Voltage (Vgs Max) | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN32D2LFB4 7 DMN32D2LFB47 DMN32D2LFB4DICT ND DMN32D2LFB4DICTND DMN32D2LFB4DICT |
DMN32D2LFB4-7 Specification Sheet
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7 (DMN32D2LFB4DICT-ND)
Related parts:MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN32D2LFB4DICT-ND.
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN32D2LFB4DIDKR-ND.
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN32D2LFB4DITR-ND.
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2005LP4KDICT-ND.
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2005LP4KDIDKR-ND.
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2005LP4KDITR-ND.
MOSFET N-CH 20V DFN1006-3 - DMN2005LPK-7
Order 'mosfet n-ch 20v dfn1006-3 - DMN2005LPK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2005LPK-7-ND.
MOSFET N-CH 3.2A SOT-23 - DMN3150L-7
Order 'mosfet n-ch 3.2a sot-23 - DMN3150L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN3150LDICT-ND.
MOSFET N-CH 3.2A SOT-23 - DMN3150L-7
Order 'mosfet n-ch 3.2a sot-23 - DMN3150L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN3150LDIDKR-ND.
MOSFET P-CH 600MA SOT-23 - DMP2004K-7
Order 'mosfet p-ch 600ma sot-23 - DMP2004K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2004KDICT-ND.
MOSFET P-CH 600MA SOT-23 - DMP2004K-7
Order 'mosfet p-ch 600ma sot-23 - DMP2004K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2004KDIDKR-ND.
MOSFET P-CH DFN1411-3 - DMP2104LP-7
Order 'mosfet p-ch dfn1411-3 - DMP2104LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2104LPDICT-ND.
MOSFET P-CH DFN1411-3 - DMP2104LP-7
Order 'mosfet p-ch dfn1411-3 - DMP2104LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2104LPDIDKR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002VA-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002VA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VADICT-ND.
MOSFET DUAL N-CH 60V SOT-563 - 2N7002VA-7-F
Order 'mosfet dual n-ch 60v sot-563 - 2N7002VA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VA-FDICT-ND.
Send this link via E-Mail
Help With This Screen