MOSFET N-CH 20V 2.3A SOT-23 - DMN2170U-7
| Digi-Key Part Number | DMN2170UDITR-ND |
3000 6000 12000 27000 51000 |
.15750 .14963 .14175 .13388 .13125 |
Extended Price
472.50 897.78 1701.00 3614.76 6693.75 |
| Manufacturer Part Number | DMN2170U-7 | |||
| Description | MOSFET N-CH 20V 2.3A SOT-23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN2170U-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 70 mOhm @ 3A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 188pF @ 10V |
| Power - Max | 600mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN2170U 7 DMN2170U7 DMN2170UDITR ND DMN2170UDITRND DMN2170UDITR |
DMN2170U-7 Specification Sheet
MOSFET N-CH 20V 2.3A SOT-23 - DMN2170U-7 (DMN2170UDITR-ND)
Related parts :MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2A01E6CT-ND.
MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2A01E6DKR-ND.
MOSFET N-CH 20V 2.44 A SOT-23-6 - ZXMN2A01E6TA
Order 'mosfet n-ch 20v 2.44 a sot-23-6 - ZXMN2A01E6TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN2A01E6TR-ND.
MOSFET P-CH 20V 2.4/2.2V SOT-23 - SI2301BDS-T1-E3
Order 'mosfet p-ch 20v 2.4/2.2v sot-23 - SI2301BDS-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2301BDS-T1-E3DKR-ND.
MOSFET N-CH 20V 2.4/2.2V SOT-23 - SI2302ADS-T1-E3
Order 'mosfet n-ch 20v 2.4/2.2v sot-23 - SI2302ADS-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2302ADS-T1-E3DKR-ND.
MOSFET N-CH 20V 2.3A SOT-23 - DMN2170U-7
Order 'mosfet n-ch 20v 2.3a sot-23 - DMN2170U-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2170UDICT-ND.
MOSFET N-CH 20V 2.3A SOT-23 - DMN2170U-7
Order 'mosfet n-ch 20v 2.3a sot-23 - DMN2170U-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2170UDIDKR-ND.
MOSFET N-CH 20V 2.3A SOT-23 - DMN2170U-7
Order 'mosfet n-ch 20v 2.3a sot-23 - DMN2170U-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2170UDITR-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601DWKDICT-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601DWKDITR-ND.
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601VKDICT-ND.
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601VKDITR-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601DWKDIDKR-ND.
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601VKDIDKR-ND.
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
Order 'mosfet p-ch 20v 1.37 a sot-323 - NTS4101PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4101PT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen