MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DMN2005LP4KDICT-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | DMN2005LP4K-7 | |||
| Description | MOSFET N-CH 200MA DFN1006H4-3 | |||
| Quantity Available | 2502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN2005LP4K-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 200mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.5 Ohm @ 10mA, 4V |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | 200mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | DFN1006H4-3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN2005LP4K 7 DMN2005LP4K7 DMN2005LP4KDICT ND DMN2005LP4KDICTND DMN2005LP4KDICT |
DMN2005LP4K-7 Specification Sheet
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7 (DMN2005LP4KDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2005LP4KDICT-ND.
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2005LP4KDIDKR-ND.
MOSFET N-CH 200MA DFN1006H4-3 - DMN2005LP4K-7
Order 'mosfet n-ch 200ma dfn1006h4-3 - DMN2005LP4K-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2005LP4KDITR-ND.
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN32D2LFB4DICT-ND.
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN32D2LFB4DIDKR-ND.
MOSFET N-CH 300MA DFN1006H4-3 - DMN32D2LFB4-7
Order 'mosfet n-ch 300ma dfn1006h4-3 - DMN32D2LFB4-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN32D2LFB4DITR-ND.
MOSFET N-CH 20V DFN1006-3 - DMN2005LPK-7
Order 'mosfet n-ch 20v dfn1006-3 - DMN2005LPK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2005LPK-7-ND.
MOSFET N-CH 3.2A SOT-23 - DMN3150L-7
Order 'mosfet n-ch 3.2a sot-23 - DMN3150L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN3150LDICT-ND.
MOSFET N-CH 3.2A SOT-23 - DMN3150L-7
Order 'mosfet n-ch 3.2a sot-23 - DMN3150L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN3150LDIDKR-ND.
MOSFET P-CH 600MA SOT-23 - DMP2004K-7
Order 'mosfet p-ch 600ma sot-23 - DMP2004K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2004KDICT-ND.
MOSFET P-CH 600MA SOT-23 - DMP2004K-7
Order 'mosfet p-ch 600ma sot-23 - DMP2004K-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2004KDIDKR-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138DICT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7-F
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138-FDICT-ND.
MOSFET N-CH 50V 200MA SOT-323 - BSS138W-7
Order 'mosfet n-ch 50v 200ma sot-323 - BSS138W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138WDICT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138-7-F
Order 'mosfet n-ch 50v 200ma sot-23 - BSS138-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen